Part Details for MFP50SBBD26-7K87 by YAGEO Corporation
Overview of MFP50SBBD26-7K87 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MFP50SBBD26-7K87
MFP50SBBD26-7K87 CAD Models
MFP50SBBD26-7K87 Part Data Attributes
|
MFP50SBBD26-7K87
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP50SBBD26-7K87
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 7870ohm, 0.1% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7870 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for MFP50SBBD26-7K87
This table gives cross-reference parts and alternative options found for MFP50SBBD26-7K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP50SBBD26-7K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP50SBBD52-7K87 | Fixed Resistor, Metal Film, 0.5W, 7870ohm, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SBBD26-7K87 vs MFP50SBBD52-7K87 |
MFP50SBRD26-7K87 | Fixed Resistor, Metal Film, 0.5W, 7870ohm, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SBBD26-7K87 vs MFP50SBRD26-7K87 |
MFP50SBTD26-7K87 | Fixed Resistor, Metal Film, 0.5W, 7870ohm, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SBBD26-7K87 vs MFP50SBTD26-7K87 |
MFP50SBRD52-7K87 | Fixed Resistor, Metal Film, 0.5W, 7870ohm, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SBBD26-7K87 vs MFP50SBRD52-7K87 |