Part Details for MFP50SARD26-845R by YAGEO Corporation
Overview of MFP50SARD26-845R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS6521845RSLR | Texas Instruments | Power Management IC (PMIC) for NXP i.MX 6Solo/ 6DualLite 48-VQFN -40 to 105 | |
TPS6521845RSLT | Texas Instruments | Power Management IC (PMIC) for NXP i.MX 6Solo/ 6DualLite 48-VQFN -40 to 105 | |
DRV8845RHHR | Texas Instruments | 35-V, 1.5-A quad H-bridge motor driver with smart tune technology 36-VQFN -40 to 125 |
Part Details for MFP50SARD26-845R
MFP50SARD26-845R CAD Models
MFP50SARD26-845R Part Data Attributes
|
MFP50SARD26-845R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP50SARD26-845R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 845ohm, 0.05% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 845 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 250 V |
Alternate Parts for MFP50SARD26-845R
This table gives cross-reference parts and alternative options found for MFP50SARD26-845R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP50SARD26-845R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP50SABD52-845R | Fixed Resistor, Metal Film, 0.5W, 845ohm, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SARD26-845R vs MFP50SABD52-845R |
MFP50SATDAV845R | Fixed Resistor, Metal Film, 0.5W, 845ohm, 250V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SARD26-845R vs MFP50SATDAV845R |
MFP50SARDPN845R | Fixed Resistor, Metal Film, 0.5W, 845ohm, 250V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SARD26-845R vs MFP50SARDPN845R |
MFP50SABDFK845R | Fixed Resistor, Metal Film, 0.5W, 845ohm, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SARD26-845R vs MFP50SABDFK845R |
MFP50SBRDPN845R | Fixed Resistor, Metal Film, 0.5W, 845ohm, 250V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SARD26-845R vs MFP50SBRDPN845R |
MFP50SARDFT845R | Fixed Resistor, Metal Film, 0.5W, 845ohm, 250V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SARD26-845R vs MFP50SARDFT845R |
MFP50SBRDAV845R | Fixed Resistor, Metal Film, 0.5W, 845ohm, 250V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SARD26-845R vs MFP50SBRDAV845R |
MFP50SARD52-845R | Fixed Resistor, Metal Film, 0.5W, 845ohm, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP50SARD26-845R vs MFP50SARD52-845R |