Part Details for MFP50SABC26-277K by YAGEO Corporation
Overview of MFP50SABC26-277K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MFP50SABC26-277K
MFP50SABC26-277K CAD Models
MFP50SABC26-277K Part Data Attributes
|
MFP50SABC26-277K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP50SABC26-277K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 277000ohm, 0.05% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 277000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 250 V |
Alternate Parts for MFP50SABC26-277K
This table gives cross-reference parts and alternative options found for MFP50SABC26-277K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP50SABC26-277K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP50SBBC26-277K | Fixed Resistor, Metal Film, 0.5W, 277000ohm, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP50SABC26-277K vs MFP50SBBC26-277K |
MFP50SBRCPN277K | Fixed Resistor, Metal Film, 0.5W, 277000ohm, 250V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP50SABC26-277K vs MFP50SBRCPN277K |
MFP50SBTCPN277K | Fixed Resistor, Metal Film, 0.5W, 277000ohm, 250V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP50SABC26-277K vs MFP50SBTCPN277K |
MFP50SARCFT277K | Fixed Resistor, Metal Film, 0.5W, 277000ohm, 250V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP50SABC26-277K vs MFP50SARCFT277K |
MFP50SATC26-277K | Fixed Resistor, Metal Film, 0.5W, 277000ohm, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP50SABC26-277K vs MFP50SATC26-277K |
MFP50SBRCAV277K | Fixed Resistor, Metal Film, 0.5W, 277000ohm, 250V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP50SABC26-277K vs MFP50SBRCAV277K |
MFP50SARCAV277K | Fixed Resistor, Metal Film, 0.5W, 277000ohm, 250V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP50SABC26-277K vs MFP50SARCAV277K |
MFP50SARCPN277K | Fixed Resistor, Metal Film, 0.5W, 277000ohm, 250V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP50SABC26-277K vs MFP50SARCPN277K |
MFP50SBTCAV277K | Fixed Resistor, Metal Film, 0.5W, 277000ohm, 250V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP50SABC26-277K vs MFP50SBTCAV277K |
MFP50SARC52-277K | Fixed Resistor, Metal Film, 0.5W, 277000ohm, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP50SABC26-277K vs MFP50SARC52-277K |