Part Details for MFP50SABB52-562K by YAGEO Corporation
Overview of MFP50SABB52-562K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805PS-562KB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
1812FS-562KLC | Coilcraft Inc | General Purpose Inductor, 5.6uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1008PS-562KLC | Coilcraft Inc | General Purpose Inductor, 5.6uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1515, CHIP, 1515, ROHS COMPLIANT |
Part Details for MFP50SABB52-562K
MFP50SABB52-562K CAD Models
MFP50SABB52-562K Part Data Attributes
|
MFP50SABB52-562K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP50SABB52-562K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 562000ohm, 0.05% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 562000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 250 V |
Alternate Parts for MFP50SABB52-562K
This table gives cross-reference parts and alternative options found for MFP50SABB52-562K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP50SABB52-562K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP50SBRBAV562K | Fixed Resistor, Metal Film, 0.5W, 562000ohm, 250V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP50SABB52-562K vs MFP50SBRBAV562K |
MFP50SBTB26-562K | Fixed Resistor, Metal Film, 0.5W, 562000ohm, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP50SABB52-562K vs MFP50SBTB26-562K |
MFP50SATB26-562K | Fixed Resistor, Metal Film, 0.5W, 562000ohm, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP50SABB52-562K vs MFP50SATB26-562K |
MFP50SBRB26-562K | Fixed Resistor, Metal Film, 0.5W, 562000ohm, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP50SABB52-562K vs MFP50SBRB26-562K |
MFP50SABBF562K | Fixed Resistor, Metal Film, 0.5W, 562000ohm, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP50SABB52-562K vs MFP50SABBF562K |
MFP50SABBFK562K | Fixed Resistor, Metal Film, 0.5W, 562000ohm, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP50SABB52-562K vs MFP50SABBFK562K |
MFP50SBTBAV562K | Fixed Resistor, Metal Film, 0.5W, 562000ohm, 250V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP50SABB52-562K vs MFP50SBTBAV562K |
MFP50SBTBFT562K | Fixed Resistor, Metal Film, 0.5W, 562000ohm, 250V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP50SABB52-562K vs MFP50SBTBFT562K |
MFP50SBRBFT562K | Fixed Resistor, Metal Film, 0.5W, 562000ohm, 250V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP50SABB52-562K vs MFP50SBRBFT562K |
MFP50SBTB52-562K | Fixed Resistor, Metal Film, 0.5W, 562000ohm, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP50SABB52-562K vs MFP50SBTB52-562K |