Part Details for MFP3WSBRC52-246R by YAGEO Corporation
Overview of MFP3WSBRC52-246R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2DK1246RLF | Amphenol Communications Solutions | Millipacs Accessories Discrimination Key having colour RASPERRY RED,RECEPTACLE MODULE and ROHS COMPLIANT | |
10127721-246RLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 24 Position, 4.5mm Straight Tail (100u\\ Tin) plating, Non GW Compatible LCP, Black Color,Tape and Reel with cap. | |
RJE4A188246RT | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With No EMI Tabs, With LEDs, With Straight Pegs |
Part Details for MFP3WSBRC52-246R
MFP3WSBRC52-246R CAD Models
MFP3WSBRC52-246R Part Data Attributes
|
MFP3WSBRC52-246R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP3WSBRC52-246R
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 246ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 246 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for MFP3WSBRC52-246R
This table gives cross-reference parts and alternative options found for MFP3WSBRC52-246R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP3WSBRC52-246R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP3WSBBC73-246R | Fixed Resistor, Metal Film, 3W, 246ohm, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP3WSBRC52-246R vs MFP3WSBBC73-246R |
MFP3WSBRC73-246R | Fixed Resistor, Metal Film, 3W, 246ohm, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP3WSBRC52-246R vs MFP3WSBRC73-246R |
MFP3WSARC73-246R | Fixed Resistor, Metal Film, 3W, 246ohm, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP3WSBRC52-246R vs MFP3WSARC73-246R |
MFP3WSARC52-246R | Fixed Resistor, Metal Film, 3W, 246ohm, 500V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP3WSBRC52-246R vs MFP3WSARC52-246R |
MFP3WSATC52-246R | Fixed Resistor, Metal Film, 3W, 246ohm, 500V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP3WSBRC52-246R vs MFP3WSATC52-246R |