Part Details for MFP2WSPTBPN305K by YAGEO Corporation
Overview of MFP2WSPTBPN305K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MFP2WSPTBPN305K
MFP2WSPTBPN305K CAD Models
MFP2WSPTBPN305K Part Data Attributes
|
MFP2WSPTBPN305K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP2WSPTBPN305K
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 305000ohm, 500V, 0.02% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 305000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.02% | |
Working Voltage | 500 V |
Alternate Parts for MFP2WSPTBPN305K
This table gives cross-reference parts and alternative options found for MFP2WSPTBPN305K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP2WSPTBPN305K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP2WSPRBAV305K | Fixed Resistor, Metal Film, 2W, 305000ohm, 500V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP2WSPTBPN305K vs MFP2WSPRBAV305K |
MFP2WSPRBFT305K | Fixed Resistor, Metal Film, 2W, 305000ohm, 500V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP2WSPTBPN305K vs MFP2WSPRBFT305K |
MFP2WSPRB73-305K | Fixed Resistor, Metal Film, 2W, 305000ohm, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP2WSPTBPN305K vs MFP2WSPRB73-305K |
MFP2WSPTB73-305K | Fixed Resistor, Metal Film, 2W, 305000ohm, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP2WSPTBPN305K vs MFP2WSPTB73-305K |
MFP2WSPTBFT305K | Fixed Resistor, Metal Film, 2W, 305000ohm, 500V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP2WSPTBPN305K vs MFP2WSPTBFT305K |
MFP2WSPRBPN305K | Fixed Resistor, Metal Film, 2W, 305000ohm, 500V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP2WSPTBPN305K vs MFP2WSPRBPN305K |
MFP2WSPTBAV305K | Fixed Resistor, Metal Film, 2W, 305000ohm, 500V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP2WSPTBPN305K vs MFP2WSPTBAV305K |
MFP2WSPTB52-305K | Fixed Resistor, Metal Film, 2W, 305000ohm, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP2WSPTBPN305K vs MFP2WSPTB52-305K |