Part Details for MFP2WSPTB73-25R2 by YAGEO Corporation
Overview of MFP2WSPTB73-25R2 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFV25R-2STE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 25 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free. |
Part Details for MFP2WSPTB73-25R2
MFP2WSPTB73-25R2 CAD Models
MFP2WSPTB73-25R2 Part Data Attributes
|
MFP2WSPTB73-25R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP2WSPTB73-25R2
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 25.2ohm, 0.02% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 25.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.02% | |
Working Voltage | 500 V |
Alternate Parts for MFP2WSPTB73-25R2
This table gives cross-reference parts and alternative options found for MFP2WSPTB73-25R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP2WSPTB73-25R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP2WSPBB52-25R2 | Fixed Resistor, Metal Film, 2W, 25.2ohm, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP2WSPTB73-25R2 vs MFP2WSPBB52-25R2 |
MFP2WSPRBFT25R2 | Fixed Resistor, Metal Film, 2W, 25.2ohm, 500V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP2WSPTB73-25R2 vs MFP2WSPRBFT25R2 |
MFP2WSPRB73-25R2 | Fixed Resistor, Metal Film, 2W, 25.2ohm, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP2WSPTB73-25R2 vs MFP2WSPRB73-25R2 |
MFP2WSPBB73-25R2 | Fixed Resistor, Metal Film, 2W, 25.2ohm, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP2WSPTB73-25R2 vs MFP2WSPBB73-25R2 |
MFP2WSPRBAV25R2 | Fixed Resistor, Metal Film, 2W, 25.2ohm, 500V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP2WSPTB73-25R2 vs MFP2WSPRBAV25R2 |
MFP2WSPTBFT25R2 | Fixed Resistor, Metal Film, 2W, 25.2ohm, 500V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP2WSPTB73-25R2 vs MFP2WSPTBFT25R2 |
MFP2WSPTBPN25R2 | Fixed Resistor, Metal Film, 2W, 25.2ohm, 500V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP2WSPTB73-25R2 vs MFP2WSPTBPN25R2 |