Datasheets
MFP2WSPRBFT25K8 by: YAGEO Corporation

Fixed Resistor, Metal Film, 2W, 25800ohm, 500V, 0.02% +/-Tol, -10,10ppm/Cel,

Part Details for MFP2WSPRBFT25K8 by YAGEO Corporation

Overview of MFP2WSPRBFT25K8 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for MFP2WSPRBFT25K8

MFP2WSPRBFT25K8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MFP2WSPRBFT25K8 Part Data Attributes

MFP2WSPRBFT25K8 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
MFP2WSPRBFT25K8 YAGEO Corporation Fixed Resistor, Metal Film, 2W, 25800ohm, 500V, 0.02% +/-Tol, -10,10ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
JESD-609 Code e3
Lead Diameter 0.8 mm
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 4.5 mm
Package Length 11.5 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 2 W
Resistance 25800 Ω
Resistor Type FIXED RESISTOR
Technology METAL FILM
Temperature Coefficient 10 ppm/°C
Terminal Finish Matte Tin (Sn)
Tolerance 0.02%
Working Voltage 500 V

Alternate Parts for MFP2WSPRBFT25K8

This table gives cross-reference parts and alternative options found for MFP2WSPRBFT25K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP2WSPRBFT25K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MFP2WSPTBFT25K8 Fixed Resistor, Metal Film, 2W, 25800ohm, 500V, 0.02% +/-Tol, -10,10ppm/Cel, YAGEO Corporation MFP2WSPRBFT25K8 vs MFP2WSPTBFT25K8
MFP2WSPRB73-25K8 Fixed Resistor, Metal Film, 2W, 25800ohm, 0.02% +/-Tol, -10,10ppm/Cel, YAGEO Corporation MFP2WSPRBFT25K8 vs MFP2WSPRB73-25K8
MFP2WSPRBPN25K8 Fixed Resistor, Metal Film, 2W, 25800ohm, 500V, 0.02% +/-Tol, -10,10ppm/Cel, YAGEO Corporation MFP2WSPRBFT25K8 vs MFP2WSPRBPN25K8
MFP2WSPRB52-25K8 Fixed Resistor, Metal Film, 2W, 25800ohm, 0.02% +/-Tol, -10,10ppm/Cel, YAGEO Corporation MFP2WSPRBFT25K8 vs MFP2WSPRB52-25K8
MFP2WSPTB73-25K8 Fixed Resistor, Metal Film, 2W, 25800ohm, 0.02% +/-Tol, -10,10ppm/Cel, YAGEO Corporation MFP2WSPRBFT25K8 vs MFP2WSPTB73-25K8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFP2WSPRBFT25K8 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFP2WSPRBFT25K8 by YAGEO Corporation

  • Please alert me when MFP2WSPRBFT25K8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFP2WSPRBFT25K8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFP2WSPRBFT25K8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFP2WSPRBFT25K8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFP2WSPRBFT25K8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFP2WSPRBFT25K8 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: