Part Details for MFP2WSCRD73-127R by YAGEO Corporation
Overview of MFP2WSCRD73-127R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6432127RXXXFA | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion), , / | |
HD6432127RWXXXTF | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion), , / | |
HD6432127RXXXPS | Renesas Electronics Corporation | Microcontrollers for Office Equipment Applications (Non Promotion), , / |
Part Details for MFP2WSCRD73-127R
MFP2WSCRD73-127R CAD Models
MFP2WSCRD73-127R Part Data Attributes
|
MFP2WSCRD73-127R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP2WSCRD73-127R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 127ohm, 0.25% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 127 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 500 V |
Alternate Parts for MFP2WSCRD73-127R
This table gives cross-reference parts and alternative options found for MFP2WSCRD73-127R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP2WSCRD73-127R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP2WSCRDAV127R | Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP2WSCRD73-127R vs MFP2WSCRDAV127R |
MFP2WSCTD52-127R | Fixed Resistor, Metal Film, 2W, 127ohm, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP2WSCRD73-127R vs MFP2WSCTD52-127R |
MFR2WSCRD73127R | Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP2WSCRD73-127R vs MFR2WSCRD73127R |
MFR2WSCRDF127R | Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP2WSCRD73-127R vs MFR2WSCRDF127R |
MFR2WSCTD52127R | Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP2WSCRD73-127R vs MFR2WSCTD52127R |
MFR2WSCBD52127R | Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP2WSCRD73-127R vs MFR2WSCBD52127R |
MFR2WSCTD73127R | Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP2WSCRD73-127R vs MFR2WSCTD73127R |
MFR2WSCRDM127R | Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP2WSCRD73-127R vs MFR2WSCRDM127R |
MFR2WSCBDF127R | Fixed Resistor, Metal Film, 2W, 127ohm, 500V, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP2WSCRD73-127R vs MFR2WSCBDF127R |
MFP2WSCBDMB127R | Fixed Resistor, Metal Film, 2W, 127ohm, 0.25% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP2WSCRD73-127R vs MFP2WSCBDMB127R |