Part Details for MFP2WSBTAPN234K by YAGEO Corporation
Overview of MFP2WSBTAPN234K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MFP2WSBTAPN234K
MFP2WSBTAPN234K CAD Models
MFP2WSBTAPN234K Part Data Attributes
|
MFP2WSBTAPN234K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP2WSBTAPN234K
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 234000ohm, 500V, 0.1% +/-Tol, -5,5ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 234000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for MFP2WSBTAPN234K
This table gives cross-reference parts and alternative options found for MFP2WSBTAPN234K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP2WSBTAPN234K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP2WSBTA73-234K | Fixed Resistor, Metal Film, 2W, 234000ohm, 0.1% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP2WSBTAPN234K vs MFP2WSBTA73-234K |
MFP2WSARA73-234K | Fixed Resistor, Metal Film, 2W, 234000ohm, 0.05% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP2WSBTAPN234K vs MFP2WSARA73-234K |
MFP2WSBBA73-234K | Fixed Resistor, Metal Film, 2W, 234000ohm, 0.1% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP2WSBTAPN234K vs MFP2WSBBA73-234K |
MFP2WSARAPN234K | Fixed Resistor, Metal Film, 2W, 234000ohm, 500V, 0.05% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP2WSBTAPN234K vs MFP2WSARAPN234K |
MFP2WSBRAAV234K | Fixed Resistor, Metal Film, 2W, 234000ohm, 500V, 0.1% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP2WSBTAPN234K vs MFP2WSBRAAV234K |
MFP2WSARAAV234K | Fixed Resistor, Metal Film, 2W, 234000ohm, 500V, 0.05% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP2WSBTAPN234K vs MFP2WSARAAV234K |
MFP2WSATAFT234K | Fixed Resistor, Metal Film, 2W, 234000ohm, 500V, 0.05% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP2WSBTAPN234K vs MFP2WSATAFT234K |
MFP2WSABA52-234K | Fixed Resistor, Metal Film, 2W, 234000ohm, 0.05% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP2WSBTAPN234K vs MFP2WSABA52-234K |
MFP2WSBRA52-234K | Fixed Resistor, Metal Film, 2W, 234000ohm, 0.1% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP2WSBTAPN234K vs MFP2WSBRA52-234K |
MFP2WSBRAFT234K | Fixed Resistor, Metal Film, 2W, 234000ohm, 500V, 0.1% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP2WSBTAPN234K vs MFP2WSBRAFT234K |