Part Details for MFP2WSBRC73-2R18 by YAGEO Corporation
Overview of MFP2WSBRC73-2R18 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962R1822201V9A | Texas Instruments | Radiation-hardened, QMLV and QMLP 2-MHz dual-output PWM controller with synchronous rectification 0-XCEPT -55 to 125 | |
5962R1822203VXC | Texas Instruments | Radiation-hardened QMLV, 2-MHz PWM controller with synchronous rectification 22-CFP -55 to 125 | |
5962R1820301VXC | Texas Instruments | Dual channel, 14-bit, 40 MSPS analog front end with LVDS output 68-CFP -55 to 125 |
Part Details for MFP2WSBRC73-2R18
MFP2WSBRC73-2R18 CAD Models
MFP2WSBRC73-2R18 Part Data Attributes
|
MFP2WSBRC73-2R18
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP2WSBRC73-2R18
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 2.18ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 2.18 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for MFP2WSBRC73-2R18
This table gives cross-reference parts and alternative options found for MFP2WSBRC73-2R18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP2WSBRC73-2R18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFP2WSBRC52-2R18 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 2.18ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | MFP2WSBRC73-2R18 vs MFP2WSBRC52-2R18 |
MFP2WSBTC52-2R18 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 2.18ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | MFP2WSBRC73-2R18 vs MFP2WSBTC52-2R18 |
MFP2WSBTC73-2R18 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 2.18ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | MFP2WSBRC73-2R18 vs MFP2WSBTC73-2R18 |
MFP2WSBBC73-2R18 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 2.18ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | MFP2WSBRC73-2R18 vs MFP2WSBBC73-2R18 |