Part Details for MFP2WSBBC52-909R by YAGEO Corporation
Overview of MFP2WSBBC52-909R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFP2WSBBC52-909R
MFP2WSBBC52-909R CAD Models
MFP2WSBBC52-909R Part Data Attributes
|
MFP2WSBBC52-909R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP2WSBBC52-909R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 909ohm, 0.1% +/-Tol, -15,15ppm/Cel,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 909 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 500 V |
Alternate Parts for MFP2WSBBC52-909R
This table gives cross-reference parts and alternative options found for MFP2WSBBC52-909R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP2WSBBC52-909R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFR2WSBTCF909R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 909ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | MFP2WSBBC52-909R vs MFR2WSBTCF909R |
MFR2WSBTC73909R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 909ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | MFP2WSBBC52-909R vs MFR2WSBTC73909R |
MFP2WSBTCFT909R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 909ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | MFP2WSBBC52-909R vs MFP2WSBTCFT909R |
MFR2WSBRC73909R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 909ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | MFP2WSBBC52-909R vs MFR2WSBRC73909R |
MFP2WSBBC73-909R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 909ohm, 0.1% +/-Tol, -15,15ppm/Cel, | MFP2WSBBC52-909R vs MFP2WSBBC73-909R |
MFR2WSBBCF909R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 909ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | MFP2WSBBC52-909R vs MFR2WSBBCF909R |
MFP2WSARCAV909R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 909ohm, 500V, 0.05% +/-Tol, -15,15ppm/Cel, | MFP2WSBBC52-909R vs MFP2WSARCAV909R |
MFP2WSATC52-909R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 909ohm, 0.05% +/-Tol, -15,15ppm/Cel, | MFP2WSBBC52-909R vs MFP2WSATC52-909R |
MFP2WSATCFT909R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 909ohm, 500V, 0.05% +/-Tol, -15,15ppm/Cel, | MFP2WSBBC52-909R vs MFP2WSATCFT909R |
MFP2WSATCAV909R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 909ohm, 500V, 0.05% +/-Tol, -15,15ppm/Cel, | MFP2WSBBC52-909R vs MFP2WSATCAV909R |