There are no models available for this part yet.
Overview of MFP2WSBBC52-388K by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for MFP2WSBBC52-388K by YAGEO Corporation
Part Data Attributes for MFP2WSBBC52-388K by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
HIGH PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4.5 mm
|
Package Length
|
11.5 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
388000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.1%
|
Working Voltage
|
500 V
|
Alternate Parts for MFP2WSBBC52-388K
This table gives cross-reference parts and alternative options found for MFP2WSBBC52-388K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP2WSBBC52-388K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP2WSATCAV388K | Fixed Resistor, Metal Film, 2W, 388000ohm, 500V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP2WSBBC52-388K vs MFP2WSATCAV388K |
MFP2WSBTCPN388K | Fixed Resistor, Metal Film, 2W, 388000ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP2WSBBC52-388K vs MFP2WSBTCPN388K |
MFP2WSABC73-388K | Fixed Resistor, Metal Film, 2W, 388000ohm, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP2WSBBC52-388K vs MFP2WSABC73-388K |
MFP2WSBRC73-388K | Fixed Resistor, Metal Film, 2W, 388000ohm, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP2WSBBC52-388K vs MFP2WSBRC73-388K |
MFP2WSBTC52-388K | Fixed Resistor, Metal Film, 2W, 388000ohm, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP2WSBBC52-388K vs MFP2WSBTC52-388K |
MFP2WSBTCFT388K | Fixed Resistor, Metal Film, 2W, 388000ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP2WSBBC52-388K vs MFP2WSBTCFT388K |
MFP2WSARCFT388K | Fixed Resistor, Metal Film, 2W, 388000ohm, 500V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP2WSBBC52-388K vs MFP2WSARCFT388K |
MFP2WSBTCAV388K | Fixed Resistor, Metal Film, 2W, 388000ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP2WSBBC52-388K vs MFP2WSBTCAV388K |
MFP2WSBRCPN388K | Fixed Resistor, Metal Film, 2W, 388000ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP2WSBBC52-388K vs MFP2WSBRCPN388K |
MFP2WSBRCFT388K | Fixed Resistor, Metal Film, 2W, 388000ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP2WSBBC52-388K vs MFP2WSBRCFT388K |