Part Details for MFP2WSARCFT46R4 by YAGEO Corporation
Overview of MFP2WSARCFT46R4 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MFP2WSARCFT46R4
MFP2WSARCFT46R4 CAD Models
MFP2WSARCFT46R4 Part Data Attributes
|
MFP2WSARCFT46R4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP2WSARCFT46R4
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 46.4ohm, 500V, 0.05% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 46.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 500 V |
Alternate Parts for MFP2WSARCFT46R4
This table gives cross-reference parts and alternative options found for MFP2WSARCFT46R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP2WSARCFT46R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP2WSATCPN46R4 | Fixed Resistor, Metal Film, 2W, 46.4ohm, 500V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP2WSARCFT46R4 vs MFP2WSATCPN46R4 |
MFP2WSBBC73-46R4 | Fixed Resistor, Metal Film, 2W, 46.4ohm, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP2WSARCFT46R4 vs MFP2WSBBC73-46R4 |
MFP2WSATCFT46R4 | Fixed Resistor, Metal Film, 2W, 46.4ohm, 500V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP2WSARCFT46R4 vs MFP2WSATCFT46R4 |
MFP2WSBRC73-46R4 | Fixed Resistor, Metal Film, 2W, 46.4ohm, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP2WSARCFT46R4 vs MFP2WSBRC73-46R4 |
MFP2WSABC73-46R4 | Fixed Resistor, Metal Film, 2W, 46.4ohm, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP2WSARCFT46R4 vs MFP2WSABC73-46R4 |
MFP2WSBRCAV46R4 | Fixed Resistor, Metal Film, 2W, 46.4ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP2WSARCFT46R4 vs MFP2WSBRCAV46R4 |
MFP2WSBTC73-46R4 | Fixed Resistor, Metal Film, 2W, 46.4ohm, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP2WSARCFT46R4 vs MFP2WSBTC73-46R4 |
MFP2WSABC52-46R4 | Fixed Resistor, Metal Film, 2W, 46.4ohm, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP2WSARCFT46R4 vs MFP2WSABC52-46R4 |
MFP2WSARCAV46R4 | Fixed Resistor, Metal Film, 2W, 46.4ohm, 500V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP2WSARCFT46R4 vs MFP2WSARCAV46R4 |
MFP2WSBRCPN46R4 | Fixed Resistor, Metal Film, 2W, 46.4ohm, 500V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP2WSARCFT46R4 vs MFP2WSBRCPN46R4 |