There are no models available for this part yet.
Overview of MFP26803FA by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for MFP26803FA by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 2000 Lead time: 35 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1067 | Buy Now |
CAD Models for MFP26803FA by TT Electronics Resistors
Part Data Attributes for MFP26803FA by TT Electronics Resistors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
FLAMEPROOF
|
Construction
|
Flameproof
|
Lead Diameter
|
0.8 mm
|
Lead Length
|
19 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
4 mm
|
Package Length
|
10 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
680000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
MFP
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
350 V
|
Alternate Parts for MFP26803FA
This table gives cross-reference parts and alternative options found for MFP26803FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP26803FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP2-680KFPB | Fixed Resistor, Metal Film, 2W, 680000ohm, 350V, 1% +/-Tol, 100ppm/Cel, | TT Electronics Resistors | MFP26803FA vs MFP2-680KFPB |
MFP26803FF | Fixed Resistor, Metal Film, 2W, 680000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | TT Electronics Resistors | MFP26803FA vs MFP26803FF |
MFP26803FR | Fixed Resistor, Metal Film, 2W, 680000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | MFP26803FA vs MFP26803FR |
MFP2-680KFI | RESISTOR, METAL FILM, 2W, 1%, 100ppm, 680000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | MFP26803FA vs MFP2-680KFI |