Part Details for MFP25SPRD52-104K by YAGEO Corporation
Overview of MFP25SPRD52-104K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFP25SPRD52-104K
MFP25SPRD52-104K CAD Models
MFP25SPRD52-104K Part Data Attributes
|
MFP25SPRD52-104K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP25SPRD52-104K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 104000ohm, 200V, 0.02% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 104000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.02% | |
Working Voltage | 200 V |
Alternate Parts for MFP25SPRD52-104K
This table gives cross-reference parts and alternative options found for MFP25SPRD52-104K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP25SPRD52-104K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP25SPTD52-104K | Fixed Resistor, Metal Film, 0.25W, 104000ohm, 200V, 0.02% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP25SPRD52-104K vs MFP25SPTD52-104K |
MFP25SPBD52-104K | Fixed Resistor, Metal Film, 0.25W, 104000ohm, 200V, 0.02% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP25SPRD52-104K vs MFP25SPBD52-104K |
MFP25SPBDM104K | Fixed Resistor, Metal Film, 0.25W, 104000ohm, 200V, 0.02% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP25SPRD52-104K vs MFP25SPBDM104K |
MFP25SPTDMT104K | Fixed Resistor, Metal Film, 0.25W, 104000ohm, 200V, 0.02% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP25SPRD52-104K vs MFP25SPTDMT104K |
MFP25SPBD26-104K | Fixed Resistor, Metal Film, 0.25W, 104000ohm, 200V, 0.02% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP25SPRD52-104K vs MFP25SPBD26-104K |