Part Details for MFP25SBTDMT324R by YAGEO Corporation
Overview of MFP25SBTDMT324R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MFP25SBTDMT324R
MFP25SBTDMT324R CAD Models
MFP25SBTDMT324R Part Data Attributes
|
MFP25SBTDMT324R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP25SBTDMT324R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 324ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 324 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for MFP25SBTDMT324R
This table gives cross-reference parts and alternative options found for MFP25SBTDMT324R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP25SBTDMT324R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP25SATDMT324R | Fixed Resistor, Metal Film, 0.25W, 324ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP25SBTDMT324R vs MFP25SATDMT324R |
MFR25SBBD324R | Fixed Resistor, Metal Film, 0.25W, 324ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFP25SBTDMT324R vs MFR25SBBD324R |
MFR25SBTD81324R | Fixed Resistor, Metal Film, 0.25W, 324ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP25SBTDMT324R vs MFR25SBTD81324R |
MFP25SATD26-324R | Fixed Resistor, Metal Film, 0.25W, 324ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP25SBTDMT324R vs MFP25SATD26-324R |
MFP25SARD26-324R | Fixed Resistor, Metal Film, 0.25W, 324ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP25SBTDMT324R vs MFP25SARD26-324R |
MFP25SBRDMT324R | Fixed Resistor, Metal Film, 0.25W, 324ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP25SBTDMT324R vs MFP25SBRDMT324R |
MFR25SBTDM324R | Fixed Resistor, Metal Film, 0.25W, 324ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP25SBTDMT324R vs MFR25SBTDM324R |
MFP25SBBDM324R | Fixed Resistor, Metal Film, 0.25W, 324ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP25SBTDMT324R vs MFP25SBBDM324R |
MFR25SBRD324R | Fixed Resistor, Metal Film, 0.25W, 324ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFP25SBTDMT324R vs MFR25SBRD324R |
MFR25SBRDMT324R | Fixed Resistor, Metal Film, 0.25W, 324ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP25SBTDMT324R vs MFR25SBRDMT324R |