Part Details for MFP25SBTD52-448K by YAGEO Corporation
Overview of MFP25SBTD52-448K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJCSE448K01 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Surface Mount, Single Port, Shield With No EMI Tabs, With LEDs |
Part Details for MFP25SBTD52-448K
MFP25SBTD52-448K CAD Models
MFP25SBTD52-448K Part Data Attributes
|
MFP25SBTD52-448K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP25SBTD52-448K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 448000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.56 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 448000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for MFP25SBTD52-448K
This table gives cross-reference parts and alternative options found for MFP25SBTD52-448K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP25SBTD52-448K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFP25SBBD26-448K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 448000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, | MFP25SBTD52-448K vs MFP25SBBD26-448K |
MFP25SBTD26-448K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 448000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, | MFP25SBTD52-448K vs MFP25SBTD26-448K |
MFP25SBBD52-448K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.25W, 448000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, | MFP25SBTD52-448K vs MFP25SBBD52-448K |