Part Details for MFP25SBTB26-1K04 by YAGEO Corporation
Overview of MFP25SBTB26-1K04 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119333-101K04LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Surface Mount, Single row , 4 Positions, 2.54mm (0.100in) Pitch |
Part Details for MFP25SBTB26-1K04
MFP25SBTB26-1K04 CAD Models
MFP25SBTB26-1K04 Part Data Attributes
|
MFP25SBTB26-1K04
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP25SBTB26-1K04
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 1040ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.56 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1040 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for MFP25SBTB26-1K04
This table gives cross-reference parts and alternative options found for MFP25SBTB26-1K04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP25SBTB26-1K04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP25SABBM1K04 | Fixed Resistor, Metal Film, 0.25W, 1040ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP25SBTB26-1K04 vs MFP25SABBM1K04 |
MFP25SBTB52-1K04 | Fixed Resistor, Metal Film, 0.25W, 1040ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP25SBTB26-1K04 vs MFP25SBTB52-1K04 |
MFP25SBRB26-1K04 | Fixed Resistor, Metal Film, 0.25W, 1040ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP25SBTB26-1K04 vs MFP25SBRB26-1K04 |
MFP25SARBMT1K04 | Fixed Resistor, Metal Film, 0.25W, 1040ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP25SBTB26-1K04 vs MFP25SARBMT1K04 |
MFP25SATBMT1K04 | Fixed Resistor, Metal Film, 0.25W, 1040ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP25SBTB26-1K04 vs MFP25SATBMT1K04 |
MFP25SARB52-1K04 | Fixed Resistor, Metal Film, 0.25W, 1040ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP25SBTB26-1K04 vs MFP25SARB52-1K04 |
MFP25SBBBM1K04 | Fixed Resistor, Metal Film, 0.25W, 1040ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP25SBTB26-1K04 vs MFP25SBBBM1K04 |
MFP25SATB26-1K04 | Fixed Resistor, Metal Film, 0.25W, 1040ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP25SBTB26-1K04 vs MFP25SATB26-1K04 |
MFP25SBRB52-1K04 | Fixed Resistor, Metal Film, 0.25W, 1040ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP25SBTB26-1K04 vs MFP25SBRB52-1K04 |
MFP25SABB52-1K04 | Fixed Resistor, Metal Film, 0.25W, 1040ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP25SBTB26-1K04 vs MFP25SABB52-1K04 |