Part Details for MFP25SBBDM104R by YAGEO Corporation
Overview of MFP25SBBDM104R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MFP25SBBDM104R
MFP25SBBDM104R CAD Models
MFP25SBBDM104R Part Data Attributes
|
MFP25SBBDM104R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP25SBBDM104R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 104ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 104 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for MFP25SBBDM104R
This table gives cross-reference parts and alternative options found for MFP25SBBDM104R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP25SBBDM104R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR25SBTD104R | Fixed Resistor, Metal Film, 0.25W, 104ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFP25SBBDM104R vs MFR25SBTD104R |
MFP25SATD26-104R | Fixed Resistor, Metal Film, 0.25W, 104ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP25SBBDM104R vs MFP25SATD26-104R |
MFP25SABD26-104R | Fixed Resistor, Metal Film, 0.25W, 104ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP25SBBDM104R vs MFP25SABD26-104R |
MFR25SBBD104R | Fixed Resistor, Metal Film, 0.25W, 104ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFP25SBBDM104R vs MFR25SBBD104R |
MFP25SATD52-104R | Fixed Resistor, Metal Film, 0.25W, 104ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP25SBBDM104R vs MFP25SATD52-104R |
MFP25SARD52-104R | Fixed Resistor, Metal Film, 0.25W, 104ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP25SBBDM104R vs MFP25SARD52-104R |