Part Details for MFP25SARDMT556R by YAGEO Corporation
Overview of MFP25SARDMT556R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MFP25SARDMT556R
MFP25SARDMT556R CAD Models
MFP25SARDMT556R Part Data Attributes
|
MFP25SARDMT556R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP25SARDMT556R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 556ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 556 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for MFP25SARDMT556R
This table gives cross-reference parts and alternative options found for MFP25SARDMT556R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP25SARDMT556R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR25SBRD26556R | Fixed Resistor, Metal Film, 0.25W, 556ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP25SARDMT556R vs MFR25SBRD26556R |
MFP25SBBDM556R | Fixed Resistor, Metal Film, 0.25W, 556ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP25SARDMT556R vs MFP25SBBDM556R |
MFP25SABD52-556R | Fixed Resistor, Metal Film, 0.25W, 556ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP25SARDMT556R vs MFP25SABD52-556R |
MFR25SBTDMT556R | Fixed Resistor, Metal Film, 0.25W, 556ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP25SARDMT556R vs MFR25SBTDMT556R |
MFR25SBBDMT556R | Fixed Resistor, Metal Film, 0.25W, 556ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP25SARDMT556R vs MFR25SBBDMT556R |
MFP25SBRDMT556R | Fixed Resistor, Metal Film, 0.25W, 556ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP25SARDMT556R vs MFP25SBRDMT556R |
MFR25SBTD81556R | Fixed Resistor, Metal Film, 0.25W, 556ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP25SARDMT556R vs MFR25SBTD81556R |
MFR25SBRD556R | Fixed Resistor, Metal Film, 0.25W, 556ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFP25SARDMT556R vs MFR25SBRD556R |
MFR25SBBDM556R | Fixed Resistor, Metal Film, 0.25W, 556ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP25SARDMT556R vs MFR25SBBDM556R |
MFR25SBTD556R | Fixed Resistor, Metal Film, 0.25W, 556ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFP25SARDMT556R vs MFR25SBTD556R |