Part Details for MFP25SARCMT34R4 by YAGEO Corporation
Overview of MFP25SARCMT34R4 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFP25SARCMT34R4
MFP25SARCMT34R4 CAD Models
MFP25SARCMT34R4 Part Data Attributes
|
MFP25SARCMT34R4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP25SARCMT34R4
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 34.4ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 34.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for MFP25SARCMT34R4
This table gives cross-reference parts and alternative options found for MFP25SARCMT34R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP25SARCMT34R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP25SBBC52-34R4 | Fixed Resistor, Metal Film, 0.25W, 34.4ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP25SARCMT34R4 vs MFP25SBBC52-34R4 |
MFP25SBBCM34R4 | Fixed Resistor, Metal Film, 0.25W, 34.4ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP25SARCMT34R4 vs MFP25SBBCM34R4 |
MFP25SATC26-34R4 | Fixed Resistor, Metal Film, 0.25W, 34.4ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP25SARCMT34R4 vs MFP25SATC26-34R4 |
MFP25SABC52-34R4 | Fixed Resistor, Metal Film, 0.25W, 34.4ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP25SARCMT34R4 vs MFP25SABC52-34R4 |
MFP25SARC26-34R4 | Fixed Resistor, Metal Film, 0.25W, 34.4ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP25SARCMT34R4 vs MFP25SARC26-34R4 |
MFP25SBRC26-34R4 | Fixed Resistor, Metal Film, 0.25W, 34.4ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP25SARCMT34R4 vs MFP25SBRC26-34R4 |
MFP25SATC52-34R4 | Fixed Resistor, Metal Film, 0.25W, 34.4ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP25SARCMT34R4 vs MFP25SATC52-34R4 |
MFP25SBRCMT34R4 | Fixed Resistor, Metal Film, 0.25W, 34.4ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP25SARCMT34R4 vs MFP25SBRCMT34R4 |
MFP25SBTC52-34R4 | Fixed Resistor, Metal Film, 0.25W, 34.4ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP25SARCMT34R4 vs MFP25SBTC52-34R4 |