Part Details for MFP25SARC52-45R3 by YAGEO Corporation
Overview of MFP25SARC52-45R3 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFP25SARC52-45R3
MFP25SARC52-45R3 CAD Models
MFP25SARC52-45R3 Part Data Attributes
|
MFP25SARC52-45R3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP25SARC52-45R3
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 45.3ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 45.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for MFP25SARC52-45R3
This table gives cross-reference parts and alternative options found for MFP25SARC52-45R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP25SARC52-45R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP25SBTC26-45R3 | Fixed Resistor, Metal Film, 0.25W, 45.3ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP25SARC52-45R3 vs MFP25SBTC26-45R3 |
MFP25SBBC52-45R3 | Fixed Resistor, Metal Film, 0.25W, 45.3ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP25SARC52-45R3 vs MFP25SBBC52-45R3 |
MFP25SABC52-45R3 | Fixed Resistor, Metal Film, 0.25W, 45.3ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP25SARC52-45R3 vs MFP25SABC52-45R3 |
MFP25SATC52-45R3 | Fixed Resistor, Metal Film, 0.25W, 45.3ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP25SARC52-45R3 vs MFP25SATC52-45R3 |
MFP25SBBC26-45R3 | Fixed Resistor, Metal Film, 0.25W, 45.3ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP25SARC52-45R3 vs MFP25SBBC26-45R3 |
MFP25SBTCMT45R3 | Fixed Resistor, Metal Film, 0.25W, 45.3ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP25SARC52-45R3 vs MFP25SBTCMT45R3 |
MFP25SBBCM45R3 | Fixed Resistor, Metal Film, 0.25W, 45.3ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP25SARC52-45R3 vs MFP25SBBCM45R3 |
MFP25SBTC52-45R3 | Fixed Resistor, Metal Film, 0.25W, 45.3ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP25SARC52-45R3 vs MFP25SBTC52-45R3 |