Part Details for MFP25SARB52-453R by YAGEO Corporation
Overview of MFP25SARB52-453R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFP25SARB52-453R
MFP25SARB52-453R CAD Models
MFP25SARB52-453R Part Data Attributes
|
MFP25SARB52-453R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP25SARB52-453R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 453ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 453 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for MFP25SARB52-453R
This table gives cross-reference parts and alternative options found for MFP25SARB52-453R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP25SARB52-453R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP25SABBM453R | Fixed Resistor, Metal Film, 0.25W, 453ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP25SARB52-453R vs MFP25SABBM453R |
MFP25SBTB26-453R | Fixed Resistor, Metal Film, 0.25W, 453ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP25SARB52-453R vs MFP25SBTB26-453R |
MFP25SBBB26-453R | Fixed Resistor, Metal Film, 0.25W, 453ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP25SARB52-453R vs MFP25SBBB26-453R |
MFP25SARBMT453R | Fixed Resistor, Metal Film, 0.25W, 453ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP25SARB52-453R vs MFP25SARBMT453R |
MFP25SARB26-453R | Fixed Resistor, Metal Film, 0.25W, 453ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP25SARB52-453R vs MFP25SARB26-453R |
MFP25SBTBMT453R | Fixed Resistor, Metal Film, 0.25W, 453ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP25SARB52-453R vs MFP25SBTBMT453R |
MFP25SBRB52-453R | Fixed Resistor, Metal Film, 0.25W, 453ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP25SARB52-453R vs MFP25SBRB52-453R |
MFP25SABB26-453R | Fixed Resistor, Metal Film, 0.25W, 453ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP25SARB52-453R vs MFP25SABB26-453R |
MFP25SATBMT453R | Fixed Resistor, Metal Film, 0.25W, 453ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP25SARB52-453R vs MFP25SATBMT453R |
MFP25SATB26-453R | Fixed Resistor, Metal Film, 0.25W, 453ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP25SARB52-453R vs MFP25SATB26-453R |