Part Details for MFP25SABCM240K by YAGEO Corporation
Overview of MFP25SABCM240K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFP25SABCM240K
MFP25SABCM240K CAD Models
MFP25SABCM240K Part Data Attributes
|
MFP25SABCM240K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP25SABCM240K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 240000ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for MFP25SABCM240K
This table gives cross-reference parts and alternative options found for MFP25SABCM240K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP25SABCM240K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP25SBTC52-240K | Fixed Resistor, Metal Film, 0.25W, 240000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP25SABCM240K vs MFP25SBTC52-240K |
MFP25SATC52-240K | Fixed Resistor, Metal Film, 0.25W, 240000ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP25SABCM240K vs MFP25SATC52-240K |
MFP25SATC26-240K | Fixed Resistor, Metal Film, 0.25W, 240000ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP25SABCM240K vs MFP25SATC26-240K |
MFP25SBTC26-240K | Fixed Resistor, Metal Film, 0.25W, 240000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP25SABCM240K vs MFP25SBTC26-240K |
MFP25SBRC52-240K | Fixed Resistor, Metal Film, 0.25W, 240000ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFP25SABCM240K vs MFP25SBRC52-240K |
MFP25SARC26-240K | Fixed Resistor, Metal Film, 0.25W, 240000ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP25SABCM240K vs MFP25SARC26-240K |
MFP25SARCMT240K | Fixed Resistor, Metal Film, 0.25W, 240000ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP25SABCM240K vs MFP25SARCMT240K |
MFP25SABC52-240K | Fixed Resistor, Metal Film, 0.25W, 240000ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP25SABCM240K vs MFP25SABC52-240K |
MFP25SBBC52-240K | Fixed Resistor, Metal Film, 0.25W, 240000ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP25SABCM240K vs MFP25SBBC52-240K |