Part Details for MFP25102FR by TT Electronics Resistors
Overview of MFP25102FR by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFP25102FR
MFP25102FR CAD Models
MFP25102FR Part Data Attributes
|
MFP25102FR
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
MFP25102FR
TT Electronics Resistors
Fixed Resistor, Metal Film, 2W, 51000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAMEPROOF | |
Construction | Flameproof | |
Lead Diameter | 0.8 mm | |
Lead Length | 19 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 10 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MFP | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MFP25102FR
This table gives cross-reference parts and alternative options found for MFP25102FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP25102FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP25102FA | Fixed Resistor, Metal Film, 2W, 51000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | MFP25102FR vs MFP25102FA |
MFP2-51KFIPB | RES,AXIAL,METAL FILM,51K OHMS,350WV,1% +/-TOL,100PPM TC | TT Electronics Welwyn Components | MFP25102FR vs MFP2-51KFIPB |
MFP2-51KFPB | Fixed Resistor, Metal Film, 2W, 51000ohm, 350V, 1% +/-Tol, 100ppm/Cel, | TT Electronics Resistors | MFP25102FR vs MFP2-51KFPB |
MFP25102FF | Fixed Resistor, Metal Film, 2W, 51000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel, | TT Electronics Resistors | MFP25102FR vs MFP25102FF |
MFP2-51KFI | Fixed Resistor, Metal Film, 2W, 51000ohm, 350V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | MFP25102FR vs MFP2-51KFI |