Part Details for MFP24302JF by TT Electronics Resistors
Overview of MFP24302JF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MFP24302JF
MFP24302JF CAD Models
MFP24302JF Part Data Attributes
|
MFP24302JF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
MFP24302JF
TT Electronics Resistors
Fixed Resistor, Metal Film, 2W, 43000ohm, 350V, 5% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
Lead Diameter | 0.8 mm | |
Lead Length | 19 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 10 mm | |
Package Style | Axial | |
Packing Method | Box | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 43000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for MFP24302JF
This table gives cross-reference parts and alternative options found for MFP24302JF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP24302JF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP24302JR | Fixed Resistor, Metal Film, 2W, 43000ohm, 350V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | MFP24302JF vs MFP24302JR |
MFP2-43KJPB | Fixed Resistor, Metal Film, 2W, 43000ohm, 350V, 5% +/-Tol, 100ppm/Cel, | TT Electronics Resistors | MFP24302JF vs MFP2-43KJPB |
MFP2-43KJIPB | RES,AXIAL,METAL FILM,43K OHMS,350WV,5% +/-TOL,100PPM TC | TT Electronics Welwyn Components | MFP24302JF vs MFP2-43KJIPB |
MFP2-43KJIPB | Fixed Resistor, Metal Film, 2W, 43000ohm, 350V, 5% +/-Tol, 100ppm/Cel, | TT Electronics Resistors | MFP24302JF vs MFP2-43KJIPB |
MFP2-43KJI | RESISTOR, METAL FILM, 2W, 5%, 100ppm, 43000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | MFP24302JF vs MFP2-43KJI |