Part Details for MFP222R0GA by TT Electronics Resistors
Overview of MFP222R0GA by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFP222R0GA
MFP222R0GA CAD Models
MFP222R0GA Part Data Attributes
|
MFP222R0GA
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
MFP222R0GA
TT Electronics Resistors
Fixed Resistor, Metal Film, 2W, 22ohm, 350V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAMEPROOF | |
Construction | Flameproof | |
Lead Diameter | 0.8 mm | |
Lead Length | 19 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 10 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MFP | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 350 V |
Alternate Parts for MFP222R0GA
This table gives cross-reference parts and alternative options found for MFP222R0GA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP222R0GA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP222R0GF | Fixed Resistor, Metal Film, 2W, 22ohm, 350V, 2% +/-Tol, -100,100ppm/Cel, | TT Electronics Resistors | MFP222R0GA vs MFP222R0GF |
MFP2-22RGI | RESISTOR, METAL FILM, 2W, 2%, 100ppm, 22ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | MFP222R0GA vs MFP2-22RGI |
MFP2-22RGIPB | Fixed Resistor, Metal Film, 2W, 22ohm, 350V, 2% +/-Tol, 100ppm/Cel, | TT Electronics Resistors | MFP222R0GA vs MFP2-22RGIPB |