Part Details for MFP207PTD26-856R by YAGEO Corporation
Overview of MFP207PTD26-856R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD1856RZ | Analog Devices | IC, MONO 16-BIT AUDIO DAC |
Part Details for MFP207PTD26-856R
MFP207PTD26-856R CAD Models
MFP207PTD26-856R Part Data Attributes
|
MFP207PTD26-856R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP207PTD26-856R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.6W, 856ohm, 0.02% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 856 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.02% | |
Working Voltage | 250 V |
Alternate Parts for MFP207PTD26-856R
This table gives cross-reference parts and alternative options found for MFP207PTD26-856R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP207PTD26-856R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP207PTDPN856R | Fixed Resistor, Metal Film, 0.6W, 856ohm, 250V, 0.02% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP207PTD26-856R vs MFP207PTDPN856R |
MFP207PBDFKK856R | Fixed Resistor, Metal Film, 0.6W, 856ohm, 250V, 0.02% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP207PTD26-856R vs MFP207PBDFKK856R |
MFP207PRDFT856R | Fixed Resistor, Metal Film, 0.6W, 856ohm, 250V, 0.02% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP207PTD26-856R vs MFP207PRDFT856R |
MFP207PRD52-856R | Fixed Resistor, Metal Film, 0.6W, 856ohm, 0.02% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP207PTD26-856R vs MFP207PRD52-856R |
MFP207PBDFK856R | Fixed Resistor, Metal Film, 0.6W, 856ohm, 250V, 0.02% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP207PTD26-856R vs MFP207PBDFK856R |
MFP207PTDFT856R | Fixed Resistor, Metal Film, 0.6W, 856ohm, 250V, 0.02% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP207PTD26-856R vs MFP207PTDFT856R |
MFP207PRDPN856R | Fixed Resistor, Metal Film, 0.6W, 856ohm, 250V, 0.02% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP207PTD26-856R vs MFP207PRDPN856R |
MFP207PBDMB856R | Fixed Resistor, Metal Film, 0.6W, 856ohm, 250V, 0.02% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP207PTD26-856R vs MFP207PBDMB856R |
MFP207PTDAV856R | Fixed Resistor, Metal Film, 0.6W, 856ohm, 250V, 0.02% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP207PTD26-856R vs MFP207PTDAV856R |
MFP207PBD52-856R | Fixed Resistor, Metal Film, 0.6W, 856ohm, 0.02% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP207PTD26-856R vs MFP207PBD52-856R |