Part Details for MFP207PTBPN25R5 by YAGEO Corporation
Overview of MFP207PTBPN25R5 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MFP207PTBPN25R5
MFP207PTBPN25R5 CAD Models
MFP207PTBPN25R5 Part Data Attributes
|
MFP207PTBPN25R5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP207PTBPN25R5
YAGEO Corporation
Fixed Resistor, Metal Film, 0.6W, 25.5ohm, 250V, 0.02% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.6 W | |
Resistance | 25.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.02% | |
Working Voltage | 250 V |
Alternate Parts for MFP207PTBPN25R5
This table gives cross-reference parts and alternative options found for MFP207PTBPN25R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP207PTBPN25R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP207PTB26-25R5 | Fixed Resistor, Metal Film, 0.6W, 25.5ohm, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207PTBPN25R5 vs MFP207PTB26-25R5 |
MFP207PRB26-25R5 | Fixed Resistor, Metal Film, 0.6W, 25.5ohm, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207PTBPN25R5 vs MFP207PRB26-25R5 |
MFP207PBBFFK25R5 | Fixed Resistor, Metal Film, 0.6W, 25.5ohm, 250V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207PTBPN25R5 vs MFP207PBBFFK25R5 |
MFP207PBBFKK25R5 | Fixed Resistor, Metal Film, 0.6W, 25.5ohm, 250V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207PTBPN25R5 vs MFP207PBBFKK25R5 |
MFP207PRBFT25R5 | Fixed Resistor, Metal Film, 0.6W, 25.5ohm, 250V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207PTBPN25R5 vs MFP207PRBFT25R5 |
MFP207PRB52-25R5 | Fixed Resistor, Metal Film, 0.6W, 25.5ohm, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207PTBPN25R5 vs MFP207PRB52-25R5 |
MFP207PBBF25R5 | Fixed Resistor, Metal Film, 0.6W, 25.5ohm, 250V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207PTBPN25R5 vs MFP207PBBF25R5 |
MFP207PBBFK25R5 | Fixed Resistor, Metal Film, 0.6W, 25.5ohm, 250V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207PTBPN25R5 vs MFP207PBBFK25R5 |
MFP207PTBFT25R5 | Fixed Resistor, Metal Film, 0.6W, 25.5ohm, 250V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207PTBPN25R5 vs MFP207PTBFT25R5 |
MFP207PBBMB25R5 | Fixed Resistor, Metal Film, 0.6W, 25.5ohm, 250V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207PTBPN25R5 vs MFP207PBBMB25R5 |