Part Details for MFP207PTB26-25R5 by YAGEO Corporation
Overview of MFP207PTB26-25R5 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW25R-5STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 25 Position, Bottom side Contact, Side Entry Surface Mount ZIF CIC Connector, Lead Free. |
Part Details for MFP207PTB26-25R5
MFP207PTB26-25R5 CAD Models
MFP207PTB26-25R5 Part Data Attributes
|
MFP207PTB26-25R5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP207PTB26-25R5
YAGEO Corporation
Fixed Resistor, Metal Film, 0.6W, 25.5ohm, 0.02% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 25.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.02% | |
Working Voltage | 250 V |
Alternate Parts for MFP207PTB26-25R5
This table gives cross-reference parts and alternative options found for MFP207PTB26-25R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP207PTB26-25R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP207PRB26-25R5 | Fixed Resistor, Metal Film, 0.6W, 25.5ohm, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207PTB26-25R5 vs MFP207PRB26-25R5 |
MFP207PBBFFK25R5 | Fixed Resistor, Metal Film, 0.6W, 25.5ohm, 250V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207PTB26-25R5 vs MFP207PBBFFK25R5 |
MFP207PBBFKK25R5 | Fixed Resistor, Metal Film, 0.6W, 25.5ohm, 250V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207PTB26-25R5 vs MFP207PBBFKK25R5 |
MFP207PRBFT25R5 | Fixed Resistor, Metal Film, 0.6W, 25.5ohm, 250V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207PTB26-25R5 vs MFP207PRBFT25R5 |
MFP207PRB52-25R5 | Fixed Resistor, Metal Film, 0.6W, 25.5ohm, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207PTB26-25R5 vs MFP207PRB52-25R5 |
MFP207PBBF25R5 | Fixed Resistor, Metal Film, 0.6W, 25.5ohm, 250V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207PTB26-25R5 vs MFP207PBBF25R5 |
MFP207PBBFK25R5 | Fixed Resistor, Metal Film, 0.6W, 25.5ohm, 250V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207PTB26-25R5 vs MFP207PBBFK25R5 |
MFP207PTBFT25R5 | Fixed Resistor, Metal Film, 0.6W, 25.5ohm, 250V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207PTB26-25R5 vs MFP207PTBFT25R5 |
MFP207PBBMB25R5 | Fixed Resistor, Metal Film, 0.6W, 25.5ohm, 250V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207PTB26-25R5 vs MFP207PBBMB25R5 |