Part Details for MFP207PRBPN464R by YAGEO Corporation
Overview of MFP207PRBPN464R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFP207PRBPN464R
MFP207PRBPN464R CAD Models
MFP207PRBPN464R Part Data Attributes
|
MFP207PRBPN464R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP207PRBPN464R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.6W, 464ohm, 250V, 0.02% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Resistance | 464 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.02% | |
Working Voltage | 250 V |
Alternate Parts for MFP207PRBPN464R
This table gives cross-reference parts and alternative options found for MFP207PRBPN464R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP207PRBPN464R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP207PBBFFK464R | Fixed Resistor, Metal Film, 0.6W, 464ohm, 250V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207PRBPN464R vs MFP207PBBFFK464R |
MFP207PRBAV464R | Fixed Resistor, Metal Film, 0.6W, 464ohm, 250V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207PRBPN464R vs MFP207PRBAV464R |
MFP207PTBAV464R | Fixed Resistor, Metal Film, 0.6W, 464ohm, 250V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207PRBPN464R vs MFP207PTBAV464R |
MFP207PRB26-464R | Fixed Resistor, Metal Film, 0.6W, 464ohm, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207PRBPN464R vs MFP207PRB26-464R |
MFP207PTB26-464R | Fixed Resistor, Metal Film, 0.6W, 464ohm, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207PRBPN464R vs MFP207PTB26-464R |
MFP207PBBMB464R | Fixed Resistor, Metal Film, 0.6W, 464ohm, 250V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207PRBPN464R vs MFP207PBBMB464R |
MFP207PBB26-464R | Fixed Resistor, Metal Film, 0.6W, 464ohm, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207PRBPN464R vs MFP207PBB26-464R |
MFP207PBB52-464R | Fixed Resistor, Metal Film, 0.6W, 464ohm, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207PRBPN464R vs MFP207PBB52-464R |
MFP207PTBFT464R | Fixed Resistor, Metal Film, 0.6W, 464ohm, 250V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207PRBPN464R vs MFP207PTBFT464R |
MFP207PRB52-464R | Fixed Resistor, Metal Film, 0.6W, 464ohm, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207PRBPN464R vs MFP207PRB52-464R |