Part Details for MFP207PBB26-18R4 by YAGEO Corporation
Overview of MFP207PBB26-18R4 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFV18R-4STBE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 18 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock, Gold Flash. | |
SFV18R-4STE1HLF | Amphenol Communications Solutions | 0.50mm Flex Connector, SFV-R Series, 18 Position, Top Side Contact, Side Entry Surface Mount ZIF Connector, Halogen Free, Lead Free with Cable-Lock. | |
SFW18R-4STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 18 Position, Top side Contact, Side Entry Surface Mount ZIF Connector, Lead Free, with Cable Lock. |
Part Details for MFP207PBB26-18R4
MFP207PBB26-18R4 CAD Models
MFP207PBB26-18R4 Part Data Attributes
|
MFP207PBB26-18R4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP207PBB26-18R4
YAGEO Corporation
Fixed Resistor, Metal Film, 0.6W, 18.4ohm, 0.02% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.02% | |
Working Voltage | 250 V |
Alternate Parts for MFP207PBB26-18R4
This table gives cross-reference parts and alternative options found for MFP207PBB26-18R4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP207PBB26-18R4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP207PBBF18R4 | Fixed Resistor, Metal Film, 0.6W, 18.4ohm, 250V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207PBB26-18R4 vs MFP207PBBF18R4 |
MFP207PRB26-18R4 | Fixed Resistor, Metal Film, 0.6W, 18.4ohm, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207PBB26-18R4 vs MFP207PRB26-18R4 |
MFP207PRBAV18R4 | Fixed Resistor, Metal Film, 0.6W, 18.4ohm, 250V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207PBB26-18R4 vs MFP207PRBAV18R4 |
MFP207PTB26-18R4 | Fixed Resistor, Metal Film, 0.6W, 18.4ohm, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207PBB26-18R4 vs MFP207PTB26-18R4 |
MFP207PBBFFK18R4 | Fixed Resistor, Metal Film, 0.6W, 18.4ohm, 250V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207PBB26-18R4 vs MFP207PBBFFK18R4 |
MFP207PTB52-18R4 | Fixed Resistor, Metal Film, 0.6W, 18.4ohm, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207PBB26-18R4 vs MFP207PTB52-18R4 |
MFP207PTBAV18R4 | Fixed Resistor, Metal Film, 0.6W, 18.4ohm, 250V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207PBB26-18R4 vs MFP207PTBAV18R4 |
MFP207PTBFT18R4 | Fixed Resistor, Metal Film, 0.6W, 18.4ohm, 250V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207PBB26-18R4 vs MFP207PTBFT18R4 |
MFP207PRBFT18R4 | Fixed Resistor, Metal Film, 0.6W, 18.4ohm, 250V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207PBB26-18R4 vs MFP207PRBFT18R4 |
MFP207PRBPN18R4 | Fixed Resistor, Metal Film, 0.6W, 18.4ohm, 250V, 0.02% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207PBB26-18R4 vs MFP207PRBPN18R4 |