There are no models available for this part yet.
Overview of MFP207CTC26-234K by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE1R2883234K2 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat6 over Cat5e, Stacked, Shield, With LEDs | |
RJE1R2883234K1 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat6 over Cat5e, Stacked, Shield, With LEDs | |
RJE1R2882234K2 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e, Stacked, Shield, With LEDs |
CAD Models for MFP207CTC26-234K by YAGEO Corporation
Part Data Attributes for MFP207CTC26-234K by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
Axial,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
HIGH PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.55 mm
|
Lead Length
|
28 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.4 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Rated Power Dissipation (P)
|
0.6 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
234000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.25%
|
Working Voltage
|
250 V
|
Alternate Parts for MFP207CTC26-234K
This table gives cross-reference parts and alternative options found for MFP207CTC26-234K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP207CTC26-234K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP207CTCPN234K | Fixed Resistor, Metal Film, 0.6W, 234000ohm, 250V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP207CTC26-234K vs MFP207CTCPN234K |
MFP207CBCF234K | Fixed Resistor, Metal Film, 0.6W, 234000ohm, 250V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP207CTC26-234K vs MFP207CBCF234K |
MFP207CBCM234K | Fixed Resistor, Metal Film, 0.6W, 234000ohm, 250V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP207CTC26-234K vs MFP207CBCM234K |
MFP207CBCFFK234K | Fixed Resistor, Metal Film, 0.6W, 234000ohm, 250V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP207CTC26-234K vs MFP207CBCFFK234K |
MFP207CRCFT234K | Fixed Resistor, Metal Film, 0.6W, 234000ohm, 250V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP207CTC26-234K vs MFP207CRCFT234K |
MFP207CTC52-234K | Fixed Resistor, Metal Film, 0.6W, 234000ohm, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP207CTC26-234K vs MFP207CTC52-234K |
MFP207CRC52-234K | Fixed Resistor, Metal Film, 0.6W, 234000ohm, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP207CTC26-234K vs MFP207CRC52-234K |
MFP207CRCPN234K | Fixed Resistor, Metal Film, 0.6W, 234000ohm, 250V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP207CTC26-234K vs MFP207CRCPN234K |
MFP207CBCMB234K | Fixed Resistor, Metal Film, 0.6W, 234000ohm, 250V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP207CTC26-234K vs MFP207CBCMB234K |
MFP207CTCFT234K | Fixed Resistor, Metal Film, 0.6W, 234000ohm, 250V, 0.25% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP207CTC26-234K vs MFP207CTCFT234K |