There are no models available for this part yet.
Overview of MFP207CRB26-332K by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM022C71A332KE19L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GRM022C81C332KE01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
0805PS-332KLC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1319, CHIP, 1319, ROHS COMPLIANT |
CAD Models for MFP207CRB26-332K by YAGEO Corporation
Part Data Attributes for MFP207CRB26-332K by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
HIGH PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.55 mm
|
Lead Length
|
28 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.4 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 12 INCH
|
Rated Power Dissipation (P)
|
0.6 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
332000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.25%
|
Working Voltage
|
250 V
|
Alternate Parts for MFP207CRB26-332K
This table gives cross-reference parts and alternative options found for MFP207CRB26-332K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP207CRB26-332K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP207CBBFFK332K | Fixed Resistor, Metal Film, 0.6W, 332000ohm, 250V, 0.25% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207CRB26-332K vs MFP207CBBFFK332K |
MFP207CBB52-332K | Fixed Resistor, Metal Film, 0.6W, 332000ohm, 0.25% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207CRB26-332K vs MFP207CBB52-332K |
MFP207CTBAV332K | Fixed Resistor, Metal Film, 0.6W, 332000ohm, 250V, 0.25% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207CRB26-332K vs MFP207CTBAV332K |
MFP207CTB52-332K | Fixed Resistor, Metal Film, 0.6W, 332000ohm, 0.25% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207CRB26-332K vs MFP207CTB52-332K |
MFP207CBBM332K | Fixed Resistor, Metal Film, 0.6W, 332000ohm, 250V, 0.25% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207CRB26-332K vs MFP207CBBM332K |
MFP207CRBFT332K | Fixed Resistor, Metal Film, 0.6W, 332000ohm, 250V, 0.25% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207CRB26-332K vs MFP207CRBFT332K |
MFP207CTBFT332K | Fixed Resistor, Metal Film, 0.6W, 332000ohm, 250V, 0.25% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207CRB26-332K vs MFP207CTBFT332K |
MFP207CBB26-332K | Fixed Resistor, Metal Film, 0.6W, 332000ohm, 0.25% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207CRB26-332K vs MFP207CBB26-332K |
MFP207CRB52-332K | Fixed Resistor, Metal Film, 0.6W, 332000ohm, 0.25% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207CRB26-332K vs MFP207CRB52-332K |
MFP207CTBPN332K | Fixed Resistor, Metal Film, 0.6W, 332000ohm, 250V, 0.25% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP207CRB26-332K vs MFP207CTBPN332K |