Part Details for MFP207BTD26-312K by YAGEO Corporation
Overview of MFP207BTD26-312K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM402312KITV3P0 | Renesas Electronics Corporation | Evaluation Kit for ZSPM4023-12 | |
RJE7B18312K2 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6A, THT, Blue Housing, Recessed Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs | |
10142634-312KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Horizontal, Header, Surface Mount, 12 Position<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Part Details for MFP207BTD26-312K
MFP207BTD26-312K CAD Models
MFP207BTD26-312K Part Data Attributes
|
MFP207BTD26-312K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP207BTD26-312K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.6W, 312000ohm, 0.1% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 312000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for MFP207BTD26-312K
This table gives cross-reference parts and alternative options found for MFP207BTD26-312K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP207BTD26-312K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP207BBD26-312K | Fixed Resistor, Metal Film, 0.6W, 312000ohm, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP207BTD26-312K vs MFP207BBD26-312K |
MFP207BRD52-312K | Fixed Resistor, Metal Film, 0.6W, 312000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFP207BTD26-312K vs MFP207BRD52-312K |
MFP207BRD26-312K | Fixed Resistor, Metal Film, 0.6W, 312000ohm, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP207BTD26-312K vs MFP207BRD26-312K |
MFP207BTD52-312K | Fixed Resistor, Metal Film, 0.6W, 312000ohm, 250V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFP207BTD26-312K vs MFP207BTD52-312K |
MFP207BBD52-312K | Fixed Resistor, Metal Film, 0.6W, 312000ohm, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP207BTD26-312K vs MFP207BBD52-312K |