Part Details for MFP207BTA26-432R by YAGEO Corporation
Overview of MFP207BTA26-432R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UHD432R/B | Rochester Electronics LLC | UHD432 - Quad 2-Input NOR Power/Relay Driver | |
80HCPS1432RMI | Renesas Electronics Corporation | RapidIO Switch | |
80HCPS1432RM | Renesas Electronics Corporation | RapidIO Switch |
Part Details for MFP207BTA26-432R
MFP207BTA26-432R CAD Models
MFP207BTA26-432R Part Data Attributes
|
MFP207BTA26-432R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP207BTA26-432R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.6W, 432ohm, 0.1% +/-Tol, -5,5ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.65 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 432 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for MFP207BTA26-432R
This table gives cross-reference parts and alternative options found for MFP207BTA26-432R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP207BTA26-432R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP207BBAFK432R | Fixed Resistor, Metal Film, 0.6W, 432ohm, 250V, 0.1% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP207BTA26-432R vs MFP207BBAFK432R |
MFP207ARA26-432R | Fixed Resistor, Metal Film, 0.6W, 432ohm, 0.05% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP207BTA26-432R vs MFP207ARA26-432R |
MFP207ARAFT432R | Fixed Resistor, Metal Film, 0.6W, 432ohm, 250V, 0.05% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP207BTA26-432R vs MFP207ARAFT432R |
MFP207ARAPN432R | Fixed Resistor, Metal Film, 0.6W, 432ohm, 250V, 0.05% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP207BTA26-432R vs MFP207ARAPN432R |
MFP207ABA52-432R | Fixed Resistor, Metal Film, 0.6W, 432ohm, 0.05% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP207BTA26-432R vs MFP207ABA52-432R |
MFP207BRAPN432R | Fixed Resistor, Metal Film, 0.6W, 432ohm, 250V, 0.1% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP207BTA26-432R vs MFP207BRAPN432R |
MFP207ABAF432R | Fixed Resistor, Metal Film, 0.6W, 432ohm, 250V, 0.05% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP207BTA26-432R vs MFP207ABAF432R |
MFP207ARAAV432R | Fixed Resistor, Metal Film, 0.6W, 432ohm, 250V, 0.05% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP207BTA26-432R vs MFP207ARAAV432R |
MFP207BBA52-432R | Fixed Resistor, Metal Film, 0.6W, 432ohm, 0.1% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP207BTA26-432R vs MFP207BBA52-432R |
MFP207BBAF432R | Fixed Resistor, Metal Film, 0.6W, 432ohm, 250V, 0.1% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP207BTA26-432R vs MFP207BBAF432R |