Part Details for MFP207BRAFT198K by YAGEO Corporation
Overview of MFP207BRAFT198K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFP207BRAFT198K
MFP207BRAFT198K CAD Models
MFP207BRAFT198K Part Data Attributes
|
MFP207BRAFT198K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP207BRAFT198K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.6W, 198000ohm, 250V, 0.1% +/-Tol, -5,5ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Resistance | 198000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 250 V |
Alternate Parts for MFP207BRAFT198K
This table gives cross-reference parts and alternative options found for MFP207BRAFT198K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP207BRAFT198K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFP207BRA52-198K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 198000ohm, 0.1% +/-Tol, -5,5ppm/Cel, | MFP207BRAFT198K vs MFP207BRA52-198K |
MFP207ARAAV198K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 198000ohm, 250V, 0.05% +/-Tol, -5,5ppm/Cel, | MFP207BRAFT198K vs MFP207ARAAV198K |
MFP207ABAFKK198K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 198000ohm, 250V, 0.05% +/-Tol, -5,5ppm/Cel, | MFP207BRAFT198K vs MFP207ABAFKK198K |
MFP207BBAM198K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 198000ohm, 250V, 0.1% +/-Tol, -5,5ppm/Cel, | MFP207BRAFT198K vs MFP207BBAM198K |
MFP207ABA52-198K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 198000ohm, 0.05% +/-Tol, -5,5ppm/Cel, | MFP207BRAFT198K vs MFP207ABA52-198K |
MFP207BBAMB198K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 198000ohm, 250V, 0.1% +/-Tol, -5,5ppm/Cel, | MFP207BRAFT198K vs MFP207BBAMB198K |
MFP207ABAM198K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 198000ohm, 250V, 0.05% +/-Tol, -5,5ppm/Cel, | MFP207BRAFT198K vs MFP207ABAM198K |
MFP207ATA26-198K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 198000ohm, 0.05% +/-Tol, -5,5ppm/Cel, | MFP207BRAFT198K vs MFP207ATA26-198K |
MFP207ARAPN198K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 198000ohm, 250V, 0.05% +/-Tol, -5,5ppm/Cel, | MFP207BRAFT198K vs MFP207ARAPN198K |
MFP207BTA52-198K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.6W, 198000ohm, 0.1% +/-Tol, -5,5ppm/Cel, | MFP207BRAFT198K vs MFP207BTA52-198K |