Part Details for MFP207ARDFT352K by YAGEO Corporation
Overview of MFP207ARDFT352K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFP207ARDFT352K
MFP207ARDFT352K CAD Models
MFP207ARDFT352K Part Data Attributes
|
MFP207ARDFT352K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP207ARDFT352K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.6W, 352000ohm, 250V, 0.05% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Resistance | 352000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.05% | |
Working Voltage | 250 V |
Alternate Parts for MFP207ARDFT352K
This table gives cross-reference parts and alternative options found for MFP207ARDFT352K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP207ARDFT352K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP207BRDAV352K | Fixed Resistor, Metal Film, 0.6W, 352000ohm, 250V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP207ARDFT352K vs MFP207BRDAV352K |
MFP207ABDFFK352K | Fixed Resistor, Metal Film, 0.6W, 352000ohm, 250V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP207ARDFT352K vs MFP207ABDFFK352K |
MFP207BTDAV352K | Fixed Resistor, Metal Film, 0.6W, 352000ohm, 250V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP207ARDFT352K vs MFP207BTDAV352K |
MFP207ARDPN352K | Fixed Resistor, Metal Film, 0.6W, 352000ohm, 250V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP207ARDFT352K vs MFP207ARDPN352K |
MFP207BTDPN352K | Fixed Resistor, Metal Film, 0.6W, 352000ohm, 250V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP207ARDFT352K vs MFP207BTDPN352K |
MFP207BRDFT352K | Fixed Resistor, Metal Film, 0.6W, 352000ohm, 250V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP207ARDFT352K vs MFP207BRDFT352K |
MFP207BBDFKK352K | Fixed Resistor, Metal Film, 0.6W, 352000ohm, 250V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP207ARDFT352K vs MFP207BBDFKK352K |
MFP207ATDPN352K | Fixed Resistor, Metal Film, 0.6W, 352000ohm, 250V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP207ARDFT352K vs MFP207ATDPN352K |
MFP207BBDM352K | Fixed Resistor, Metal Film, 0.6W, 352000ohm, 250V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP207ARDFT352K vs MFP207BBDM352K |
MFP207BBDFK352K | Fixed Resistor, Metal Film, 0.6W, 352000ohm, 250V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP207ARDFT352K vs MFP207BBDFK352K |