Datasheets
MFP207ARCFT45R3 by: YAGEO Corporation

Fixed Resistor, Metal Film, 0.6W, 45.3ohm, 250V, 0.05% +/-Tol, -15,15ppm/Cel,

Part Details for MFP207ARCFT45R3 by YAGEO Corporation

Overview of MFP207ARCFT45R3 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for MFP207ARCFT45R3

MFP207ARCFT45R3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MFP207ARCFT45R3 Part Data Attributes

MFP207ARCFT45R3 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
MFP207ARCFT45R3 YAGEO Corporation Fixed Resistor, Metal Film, 0.6W, 45.3ohm, 250V, 0.05% +/-Tol, -15,15ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
JESD-609 Code e3
Lead Diameter 0.55 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.4 mm
Package Length 6.3 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 0.6 W
Resistance 45.3 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 15 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 0.05%
Working Voltage 250 V

Alternate Parts for MFP207ARCFT45R3

This table gives cross-reference parts and alternative options found for MFP207ARCFT45R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP207ARCFT45R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MFP207ARC26-45R3 Fixed Resistor, Metal Film, 0.6W, 45.3ohm, 0.05% +/-Tol, -15,15ppm/Cel, YAGEO Corporation MFP207ARCFT45R3 vs MFP207ARC26-45R3
MFP207BTCFT45R3 Fixed Resistor, Metal Film, 0.6W, 45.3ohm, 250V, 0.1% +/-Tol, -15,15ppm/Cel, YAGEO Corporation MFP207ARCFT45R3 vs MFP207BTCFT45R3
MFP207BRC52-45R3 Fixed Resistor, Metal Film, 0.6W, 45.3ohm, 0.1% +/-Tol, -15,15ppm/Cel, YAGEO Corporation MFP207ARCFT45R3 vs MFP207BRC52-45R3
MFP207ABC26-45R3 Fixed Resistor, Metal Film, 0.6W, 45.3ohm, 0.05% +/-Tol, -15,15ppm/Cel, YAGEO Corporation MFP207ARCFT45R3 vs MFP207ABC26-45R3
MFP207ATCAV45R3 Fixed Resistor, Metal Film, 0.6W, 45.3ohm, 250V, 0.05% +/-Tol, -15,15ppm/Cel, YAGEO Corporation MFP207ARCFT45R3 vs MFP207ATCAV45R3
MFP207BRCPN45R3 Fixed Resistor, Metal Film, 0.6W, 45.3ohm, 250V, 0.1% +/-Tol, -15,15ppm/Cel, YAGEO Corporation MFP207ARCFT45R3 vs MFP207BRCPN45R3
MFP207BBCFFK45R3 Fixed Resistor, Metal Film, 0.6W, 45.3ohm, 250V, 0.1% +/-Tol, -15,15ppm/Cel, YAGEO Corporation MFP207ARCFT45R3 vs MFP207BBCFFK45R3
MFP207ARCPN45R3 Fixed Resistor, Metal Film, 0.6W, 45.3ohm, 250V, 0.05% +/-Tol, -15,15ppm/Cel, YAGEO Corporation MFP207ARCFT45R3 vs MFP207ARCPN45R3
MFP207BBC26-45R3 Fixed Resistor, Metal Film, 0.6W, 45.3ohm, 0.1% +/-Tol, -15,15ppm/Cel, YAGEO Corporation MFP207ARCFT45R3 vs MFP207BBC26-45R3
MFP207BBCFK45R3 Fixed Resistor, Metal Film, 0.6W, 45.3ohm, 250V, 0.1% +/-Tol, -15,15ppm/Cel, YAGEO Corporation MFP207ARCFT45R3 vs MFP207BBCFK45R3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFP207ARCFT45R3 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFP207ARCFT45R3 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of MFP207ARCFT45R3 would you like to use for your alert(s)?
  • Please alert me when MFP207ARCFT45R3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFP207ARCFT45R3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFP207ARCFT45R3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFP207ARCFT45R3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFP207ARCFT45R3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFP207ARCFT45R3 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: