Datasheets
MFP207ABCMB255R by: YAGEO Corporation

Fixed Resistor, Metal Film, 0.6W, 255ohm, 250V, 0.05% +/-Tol, -15,15ppm/Cel,

Part Details for MFP207ABCMB255R by YAGEO Corporation

Overview of MFP207ABCMB255R by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for MFP207ABCMB255R

MFP207ABCMB255R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MFP207ABCMB255R Part Data Attributes

MFP207ABCMB255R YAGEO Corporation
Buy Now Datasheet
Compare Parts:
MFP207ABCMB255R YAGEO Corporation Fixed Resistor, Metal Film, 0.6W, 255ohm, 250V, 0.05% +/-Tol, -15,15ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
JESD-609 Code e3
Lead Diameter 0.55 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 2.4 mm
Package Length 6.3 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method Bulk
Rated Power Dissipation (P) 0.6 W
Resistance 255 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 15 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 0.05%
Working Voltage 250 V

Alternate Parts for MFP207ABCMB255R

This table gives cross-reference parts and alternative options found for MFP207ABCMB255R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP207ABCMB255R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MFP207ABC52-255R Fixed Resistor, Metal Film, 0.6W, 255ohm, 0.05% +/-Tol, -15,15ppm/Cel, YAGEO Corporation MFP207ABCMB255R vs MFP207ABC52-255R
MFP207BRCFT255R Fixed Resistor, Metal Film, 0.6W, 255ohm, 250V, 0.1% +/-Tol, -15,15ppm/Cel, YAGEO Corporation MFP207ABCMB255R vs MFP207BRCFT255R
MFP207ARCAV255R Fixed Resistor, Metal Film, 0.6W, 255ohm, 250V, 0.05% +/-Tol, -15,15ppm/Cel, YAGEO Corporation MFP207ABCMB255R vs MFP207ARCAV255R
MFP207BRC52-255R Fixed Resistor, Metal Film, 0.6W, 255ohm, 0.1% +/-Tol, -15,15ppm/Cel, YAGEO Corporation MFP207ABCMB255R vs MFP207BRC52-255R
MFP207ABCFFK255R Fixed Resistor, Metal Film, 0.6W, 255ohm, 250V, 0.05% +/-Tol, -15,15ppm/Cel, YAGEO Corporation MFP207ABCMB255R vs MFP207ABCFFK255R
MFP207ABC26-255R Fixed Resistor, Metal Film, 0.6W, 255ohm, 0.05% +/-Tol, -15,15ppm/Cel, YAGEO Corporation MFP207ABCMB255R vs MFP207ABC26-255R
MFP207ARCFT255R Fixed Resistor, Metal Film, 0.6W, 255ohm, 250V, 0.05% +/-Tol, -15,15ppm/Cel, YAGEO Corporation MFP207ABCMB255R vs MFP207ARCFT255R
MFP207BBC26-255R Fixed Resistor, Metal Film, 0.6W, 255ohm, 0.1% +/-Tol, -15,15ppm/Cel, YAGEO Corporation MFP207ABCMB255R vs MFP207BBC26-255R
MFP207BBCF255R Fixed Resistor, Metal Film, 0.6W, 255ohm, 250V, 0.1% +/-Tol, -15,15ppm/Cel, YAGEO Corporation MFP207ABCMB255R vs MFP207BBCF255R
MFP207ATCFT255R Fixed Resistor, Metal Film, 0.6W, 255ohm, 250V, 0.05% +/-Tol, -15,15ppm/Cel, YAGEO Corporation MFP207ABCMB255R vs MFP207ATCFT255R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFP207ABCMB255R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFP207ABCMB255R by YAGEO Corporation

Select Manufacturer
Which Manufacturer of MFP207ABCMB255R would you like to use for your alert(s)?
  • Please alert me when MFP207ABCMB255R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFP207ABCMB255R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFP207ABCMB255R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFP207ABCMB255R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFP207ABCMB255R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFP207ABCMB255R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: