Part Details for MFP207ABC52-89K8 by YAGEO Corporation
Overview of MFP207ABC52-89K8 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MFP207ABC52-89K8
MFP207ABC52-89K8 CAD Models
MFP207ABC52-89K8 Part Data Attributes
|
MFP207ABC52-89K8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP207ABC52-89K8
YAGEO Corporation
Fixed Resistor, Metal Film, 0.6W, 89800ohm, 0.05% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 89800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 250 V |
Alternate Parts for MFP207ABC52-89K8
This table gives cross-reference parts and alternative options found for MFP207ABC52-89K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP207ABC52-89K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP207ARCPN89K8 | Fixed Resistor, Metal Film, 0.6W, 89800ohm, 250V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP207ABC52-89K8 vs MFP207ARCPN89K8 |
MFP207BRCFT89K8 | Fixed Resistor, Metal Film, 0.6W, 89800ohm, 250V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP207ABC52-89K8 vs MFP207BRCFT89K8 |
MFP207ABCFFK89K8 | Fixed Resistor, Metal Film, 0.6W, 89800ohm, 250V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP207ABC52-89K8 vs MFP207ABCFFK89K8 |
MFP207ATC26-89K8 | Fixed Resistor, Metal Film, 0.6W, 89800ohm, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP207ABC52-89K8 vs MFP207ATC26-89K8 |
MFP207ARCAV89K8 | Fixed Resistor, Metal Film, 0.6W, 89800ohm, 250V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP207ABC52-89K8 vs MFP207ARCAV89K8 |
MFP207ABC26-89K8 | Fixed Resistor, Metal Film, 0.6W, 89800ohm, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP207ABC52-89K8 vs MFP207ABC26-89K8 |
MFP207BRCPN89K8 | Fixed Resistor, Metal Film, 0.6W, 89800ohm, 250V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP207ABC52-89K8 vs MFP207BRCPN89K8 |
MFP207BBCMB89K8 | Fixed Resistor, Metal Film, 0.6W, 89800ohm, 250V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP207ABC52-89K8 vs MFP207BBCMB89K8 |
MFP207ATCAV89K8 | Fixed Resistor, Metal Film, 0.6W, 89800ohm, 250V, 0.05% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP207ABC52-89K8 vs MFP207ATCAV89K8 |
MFP207BBCM89K8 | Fixed Resistor, Metal Film, 0.6W, 89800ohm, 250V, 0.1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP207ABC52-89K8 vs MFP207BBCM89K8 |