Part Details for MFP207ABA52-569K by YAGEO Corporation
Overview of MFP207ABA52-569K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7569KNZ | Analog Devices | 8-BIT CMOS I/O PORT IC | |
ADSP-21569KBCZ8 | Analog Devices | 800 MHz SHARC with DDR in a BG | |
AD569KNZ | Analog Devices | IC, MONO 16-BIT D/A CONV |
Part Details for MFP207ABA52-569K
MFP207ABA52-569K CAD Models
MFP207ABA52-569K Part Data Attributes
|
MFP207ABA52-569K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP207ABA52-569K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.6W, 569000ohm, 0.05% +/-Tol, -5,5ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 569000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 250 V |
Alternate Parts for MFP207ABA52-569K
This table gives cross-reference parts and alternative options found for MFP207ABA52-569K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP207ABA52-569K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP207ABAM569K | Fixed Resistor, Metal Film, 0.6W, 569000ohm, 250V, 0.05% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP207ABA52-569K vs MFP207ABAM569K |
MFP207BBA26-569K | Fixed Resistor, Metal Film, 0.6W, 569000ohm, 0.1% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP207ABA52-569K vs MFP207BBA26-569K |
MFP207ARA26-569K | Fixed Resistor, Metal Film, 0.6W, 569000ohm, 0.05% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP207ABA52-569K vs MFP207ARA26-569K |
MFP207ATA26-569K | Fixed Resistor, Metal Film, 0.6W, 569000ohm, 0.05% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP207ABA52-569K vs MFP207ATA26-569K |
MFP207ARAAV569K | Fixed Resistor, Metal Film, 0.6W, 569000ohm, 250V, 0.05% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP207ABA52-569K vs MFP207ARAAV569K |
MFP207BRA26-569K | Fixed Resistor, Metal Film, 0.6W, 569000ohm, 0.1% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP207ABA52-569K vs MFP207BRA26-569K |
MFP207BRAPN569K | Fixed Resistor, Metal Film, 0.6W, 569000ohm, 250V, 0.1% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP207ABA52-569K vs MFP207BRAPN569K |
MFP207BBAMB569K | Fixed Resistor, Metal Film, 0.6W, 569000ohm, 250V, 0.1% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP207ABA52-569K vs MFP207BBAMB569K |
MFP207ABA26-569K | Fixed Resistor, Metal Film, 0.6W, 569000ohm, 0.05% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP207ABA52-569K vs MFP207ABA26-569K |
MFP207BBAF569K | Fixed Resistor, Metal Film, 0.6W, 569000ohm, 250V, 0.1% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP207ABA52-569K vs MFP207BBAF569K |