There are no models available for this part yet.
Overview of MFP204PRC26-33K2 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCT1-33K2SLB | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-33K2SLD | Coilcraft Inc | SMPS Transformer, 4W, ROHS COMPLIANT | |
FCT1-33K2 | Coilcraft Inc | PoE transformer, for NSC LM5015, SMT, RoHS |
CAD Models for MFP204PRC26-33K2 by YAGEO Corporation
Part Data Attributes for MFP204PRC26-33K2 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Additional Feature
|
HIGH PRECISION
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.45 mm
|
Lead Length
|
28 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
1.9 mm
|
Package Length
|
3.4 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 12 INCH
|
Rated Power Dissipation (P)
|
0.4 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
33200 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Tolerance
|
0.02%
|
Working Voltage
|
200 V
|
Alternate Parts for MFP204PRC26-33K2
This table gives cross-reference parts and alternative options found for MFP204PRC26-33K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP204PRC26-33K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP204PTCMT33K2 | Fixed Resistor, Metal Film, 0.4W, 33200ohm, 200V, 0.02% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP204PRC26-33K2 vs MFP204PTCMT33K2 |
MFP204PTC26-33K2 | Fixed Resistor, Metal Film, 0.4W, 33200ohm, 0.02% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP204PRC26-33K2 vs MFP204PTC26-33K2 |
MFP204PRC52-33K2 | Fixed Resistor, Metal Film, 0.4W, 33200ohm, 0.02% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP204PRC26-33K2 vs MFP204PRC52-33K2 |
MFP204PTC52-33K2 | Fixed Resistor, Metal Film, 0.4W, 33200ohm, 0.02% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP204PRC26-33K2 vs MFP204PTC52-33K2 |
MFP204PBC26-33K2 | Fixed Resistor, Metal Film, 0.4W, 33200ohm, 0.02% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP204PRC26-33K2 vs MFP204PBC26-33K2 |
MFP204PBCM33K2 | Fixed Resistor, Metal Film, 0.4W, 33200ohm, 200V, 0.02% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP204PRC26-33K2 vs MFP204PBCM33K2 |
MFP204PRCMT33K2 | Fixed Resistor, Metal Film, 0.4W, 33200ohm, 200V, 0.02% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP204PRC26-33K2 vs MFP204PRCMT33K2 |