Part Details for MFP204CBB26-87R6 by YAGEO Corporation
Overview of MFP204CBB26-87R6 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MFP204CBB26-87R6
MFP204CBB26-87R6 CAD Models
MFP204CBB26-87R6 Part Data Attributes
|
MFP204CBB26-87R6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP204CBB26-87R6
YAGEO Corporation
Fixed Resistor, Metal Film, 0.4W, 87.6ohm, 0.25% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 87.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for MFP204CBB26-87R6
This table gives cross-reference parts and alternative options found for MFP204CBB26-87R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP204CBB26-87R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP204CRB26-87R6 | Fixed Resistor, Metal Film, 0.4W, 87.6ohm, 0.25% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP204CBB26-87R6 vs MFP204CRB26-87R6 |
MFP204CTB26-87R6 | Fixed Resistor, Metal Film, 0.4W, 87.6ohm, 0.25% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP204CBB26-87R6 vs MFP204CTB26-87R6 |
MFP204CRBMT87R6 | Fixed Resistor, Metal Film, 0.4W, 87.6ohm, 200V, 0.25% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP204CBB26-87R6 vs MFP204CRBMT87R6 |
MFP204CRB52-87R6 | Fixed Resistor, Metal Film, 0.4W, 87.6ohm, 0.25% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP204CBB26-87R6 vs MFP204CRB52-87R6 |