Part Details for MFP204BRB26-184R by YAGEO Corporation
Overview of MFP204BRB26-184R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
64991-G18-4RLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 36 Positions 2.54mm Pitch 0.76um (30u\\.) Gold Mating plating. | |
64991-S18-4R | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board, Vertical 2 Row Guide Pin Header 36 Positions 2.54mm Pitch 0.38um (15u\\.) Gold Mating plating. | |
10127720-184RLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 18 Positions, 30u\\ Gold plating, Non GW Compatible LCP, With Pegs, Tape and Reel. |
Part Details for MFP204BRB26-184R
MFP204BRB26-184R CAD Models
MFP204BRB26-184R Part Data Attributes
|
MFP204BRB26-184R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP204BRB26-184R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.4W, 184ohm, 0.1% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.56 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 184 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for MFP204BRB26-184R
This table gives cross-reference parts and alternative options found for MFP204BRB26-184R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP204BRB26-184R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP204ABB26-184R | Fixed Resistor, Metal Film, 0.4W, 184ohm, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP204BRB26-184R vs MFP204ABB26-184R |
MFP204BBBM184R | Fixed Resistor, Metal Film, 0.4W, 184ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP204BRB26-184R vs MFP204BBBM184R |
MFP204BTBMT184R | Fixed Resistor, Metal Film, 0.4W, 184ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP204BRB26-184R vs MFP204BTBMT184R |
MFP204ARB26-184R | Fixed Resistor, Metal Film, 0.4W, 184ohm, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP204BRB26-184R vs MFP204ARB26-184R |
MFP204BRBMT184R | Fixed Resistor, Metal Film, 0.4W, 184ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP204BRB26-184R vs MFP204BRBMT184R |
MFP204ABBM184R | Fixed Resistor, Metal Film, 0.4W, 184ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP204BRB26-184R vs MFP204ABBM184R |
MFP204ARBMT184R | Fixed Resistor, Metal Film, 0.4W, 184ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP204BRB26-184R vs MFP204ARBMT184R |
MFP204ATB52-184R | Fixed Resistor, Metal Film, 0.4W, 184ohm, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP204BRB26-184R vs MFP204ATB52-184R |
MFP204ABB52-184R | Fixed Resistor, Metal Film, 0.4W, 184ohm, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP204BRB26-184R vs MFP204ABB52-184R |