Part Details for MFP204BRA52-2K37 by YAGEO Corporation
Overview of MFP204BRA52-2K37 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MFP204BRA52-2K37
MFP204BRA52-2K37 CAD Models
MFP204BRA52-2K37 Part Data Attributes
|
MFP204BRA52-2K37
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP204BRA52-2K37
YAGEO Corporation
Fixed Resistor, Metal Film, 0.4W, 2370ohm, 0.1% +/-Tol, -5,5ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.56 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2370 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for MFP204BRA52-2K37
This table gives cross-reference parts and alternative options found for MFP204BRA52-2K37. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP204BRA52-2K37, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP204ARA52-2K37 | Fixed Resistor, Metal Film, 0.4W, 2370ohm, 0.05% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP204BRA52-2K37 vs MFP204ARA52-2K37 |
MFP204ABA26-2K37 | Fixed Resistor, Metal Film, 0.4W, 2370ohm, 0.05% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP204BRA52-2K37 vs MFP204ABA26-2K37 |
MFP204ATA52-2K37 | Fixed Resistor, Metal Film, 0.4W, 2370ohm, 0.05% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP204BRA52-2K37 vs MFP204ATA52-2K37 |
MFP204ABAM2K37 | Fixed Resistor, Metal Film, 0.4W, 2370ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP204BRA52-2K37 vs MFP204ABAM2K37 |
MFP204ATAMT2K37 | Fixed Resistor, Metal Film, 0.4W, 2370ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP204BRA52-2K37 vs MFP204ATAMT2K37 |
MFP204BTA26-2K37 | Fixed Resistor, Metal Film, 0.4W, 2370ohm, 0.1% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP204BRA52-2K37 vs MFP204BTA26-2K37 |
MFP204BRA26-2K37 | Fixed Resistor, Metal Film, 0.4W, 2370ohm, 0.1% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP204BRA52-2K37 vs MFP204BRA26-2K37 |
MFP204BTA52-2K37 | Fixed Resistor, Metal Film, 0.4W, 2370ohm, 0.1% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP204BRA52-2K37 vs MFP204BTA52-2K37 |
MFP204ARA26-2K37 | Fixed Resistor, Metal Film, 0.4W, 2370ohm, 0.05% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP204BRA52-2K37 vs MFP204ARA26-2K37 |