Part Details for MFP204BBB26-182R by YAGEO Corporation
Overview of MFP204BBB26-182R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-182RLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 18 Position, 3.2mm Kink Tail (Gold Flash) plating, Non GW Compatible LCP, Black Color,Tape and Reel with cap. | |
10127720-182RLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 18 Positions, Gold Flash plating, Non GW Compatible LCP, With Pegs, Tape and Reel. |
Part Details for MFP204BBB26-182R
MFP204BBB26-182R CAD Models
MFP204BBB26-182R Part Data Attributes
|
MFP204BBB26-182R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP204BBB26-182R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.4W, 182ohm, 0.1% +/-Tol, -10,10ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.56 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 182 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for MFP204BBB26-182R
This table gives cross-reference parts and alternative options found for MFP204BBB26-182R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP204BBB26-182R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP204BBB52-182R | Fixed Resistor, Metal Film, 0.4W, 182ohm, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP204BBB26-182R vs MFP204BBB52-182R |
MFP204ARB52-182R | Fixed Resistor, Metal Film, 0.4W, 182ohm, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP204BBB26-182R vs MFP204ARB52-182R |
MFP204BRB52-182R | Fixed Resistor, Metal Film, 0.4W, 182ohm, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP204BBB26-182R vs MFP204BRB52-182R |
MFP204ATBMT182R | Fixed Resistor, Metal Film, 0.4W, 182ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP204BBB26-182R vs MFP204ATBMT182R |
MFP204ABB52-182R | Fixed Resistor, Metal Film, 0.4W, 182ohm, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP204BBB26-182R vs MFP204ABB52-182R |
MFP204ABBM182R | Fixed Resistor, Metal Film, 0.4W, 182ohm, 200V, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP204BBB26-182R vs MFP204ABBM182R |
MFP204ABB26-182R | Fixed Resistor, Metal Film, 0.4W, 182ohm, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP204BBB26-182R vs MFP204ABB26-182R |
MFP204BTBMT182R | Fixed Resistor, Metal Film, 0.4W, 182ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP204BBB26-182R vs MFP204BTBMT182R |
MFP204BTB26-182R | Fixed Resistor, Metal Film, 0.4W, 182ohm, 0.1% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP204BBB26-182R vs MFP204BTB26-182R |
MFP204ARB26-182R | Fixed Resistor, Metal Film, 0.4W, 182ohm, 0.05% +/-Tol, -10,10ppm/Cel, | YAGEO Corporation | MFP204BBB26-182R vs MFP204ARB26-182R |