Part Details for MFP204ARD26-942K by YAGEO Corporation
Overview of MFP204ARD26-942K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MFP204ARD26-942K
MFP204ARD26-942K CAD Models
MFP204ARD26-942K Part Data Attributes
|
MFP204ARD26-942K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP204ARD26-942K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.4W, 942000ohm, 0.05% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HIGH PRECISION | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 942000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for MFP204ARD26-942K
This table gives cross-reference parts and alternative options found for MFP204ARD26-942K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP204ARD26-942K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP204BRDMT942K | Fixed Resistor, Metal Film, 0.4W, 942000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP204ARD26-942K vs MFP204BRDMT942K |
MFP204ATDMT942K | Fixed Resistor, Metal Film, 0.4W, 942000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP204ARD26-942K vs MFP204ATDMT942K |
MFP204ABDM942K | Fixed Resistor, Metal Film, 0.4W, 942000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP204ARD26-942K vs MFP204ABDM942K |
MFP204ABD26-942K | Fixed Resistor, Metal Film, 0.4W, 942000ohm, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP204ARD26-942K vs MFP204ABD26-942K |
MFP204ARDMT942K | Fixed Resistor, Metal Film, 0.4W, 942000ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP204ARD26-942K vs MFP204ARDMT942K |
MFP204BTDMT942K | Fixed Resistor, Metal Film, 0.4W, 942000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP204ARD26-942K vs MFP204BTDMT942K |
MFP204ABD52-942K | Fixed Resistor, Metal Film, 0.4W, 942000ohm, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP204ARD26-942K vs MFP204ABD52-942K |
MFP204ARD52-942K | Fixed Resistor, Metal Film, 0.4W, 942000ohm, 0.05% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFP204ARD26-942K vs MFP204ARD52-942K |