Part Details for MFP204ABAM14R7 by YAGEO Corporation
Overview of MFP204ABAM14R7 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for MFP204ABAM14R7
MFP204ABAM14R7 CAD Models
MFP204ABAM14R7 Part Data Attributes
|
MFP204ABAM14R7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP204ABAM14R7
YAGEO Corporation
Fixed Resistor, Metal Film, 0.4W, 14.7ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 14.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for MFP204ABAM14R7
This table gives cross-reference parts and alternative options found for MFP204ABAM14R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP204ABAM14R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP204BTA26-14R7 | Fixed Resistor, Metal Film, 0.4W, 14.7ohm, 0.1% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP204ABAM14R7 vs MFP204BTA26-14R7 |
MFP204BBAM14R7 | Fixed Resistor, Metal Film, 0.4W, 14.7ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP204ABAM14R7 vs MFP204BBAM14R7 |
MFP204ARAMT14R7 | Fixed Resistor, Metal Film, 0.4W, 14.7ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP204ABAM14R7 vs MFP204ARAMT14R7 |
MFP204BBA52-14R7 | Fixed Resistor, Metal Film, 0.4W, 14.7ohm, 0.1% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP204ABAM14R7 vs MFP204BBA52-14R7 |
MFP204BRA26-14R7 | Fixed Resistor, Metal Film, 0.4W, 14.7ohm, 0.1% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP204ABAM14R7 vs MFP204BRA26-14R7 |
MFP204BRA52-14R7 | Fixed Resistor, Metal Film, 0.4W, 14.7ohm, 0.1% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP204ABAM14R7 vs MFP204BRA52-14R7 |
MFP204ATAMT14R7 | Fixed Resistor, Metal Film, 0.4W, 14.7ohm, 200V, 0.05% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP204ABAM14R7 vs MFP204ATAMT14R7 |
MFP204ABA26-14R7 | Fixed Resistor, Metal Film, 0.4W, 14.7ohm, 0.05% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP204ABAM14R7 vs MFP204ABA26-14R7 |
MFP204BRAMT14R7 | Fixed Resistor, Metal Film, 0.4W, 14.7ohm, 200V, 0.1% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP204ABAM14R7 vs MFP204BRAMT14R7 |
MFP204ARA52-14R7 | Fixed Resistor, Metal Film, 0.4W, 14.7ohm, 0.05% +/-Tol, -5,5ppm/Cel, | YAGEO Corporation | MFP204ABAM14R7 vs MFP204ARA52-14R7 |